
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 1.25
10
8% = € 0.10
€ 1.15
25
11% = € 0.14
€ 1.11
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 1.25 / piece)
€ 1.25
plus VAT.
Technical specifications
- Weight: 16 g
- Features
coated
- Type
R25/10
- Cable Ø (max.)
14.8 mm
- AL
4620 nH
- Dim. (add. text)
outer
- (Ø)
26.8 mm
- Weight
16 g
- Content
1 pc(s)
- Dim
(Ø) 26.8 mm (outer)
- Cable Ø range
14.8 mm (max)
- Type
B64290L618X830
- Material
N30
- RoHS-compliant
Yes
- Product type
Toroidal ferrite core
Documents & Downloads
Datasheet
Datasheet 500671 TDK B64290L618X830 B64290L618X830 Toroidal ferrite core coated Cable Ø (max.) 14.8 mm (Ø) 26.8 mm (outer) 1 pc(s)
User & Safety Instructions
User & Safety Instructions 500671 TDK B64290L618X830 B64290L618X830 Toroidal ferrite core coated Cable Ø (max.) 14.8 mm (Ø) 26.8 mm (outer) 1 pc(s)
Description
These are mainly used as pulse/wide-band/symmetrical transducers or as chokes.


