
Number
Highlights & Details
Toolcraft LED Torch, 1000 LM, 2-in-1 Professional Aluminium Flashlight & Side Light, rechargeable
- Max lumen: 1000 LM
- Stable discharging curve to help professional users during long work sessions:
- - Stable for 2 hours at 500 lm
- - Stable for 5 hours at 200 lm
- Range of up to 189 metres in dark environments.
- 1000 lm boost mode (switches on for 35 seconds with single click)
- Drop resistant
Technical specifications
- Uniform profile with and soft light
- 2 in 1 with flashlight & side light with pocket removable clip and strong tail magnet
- Handle part with silicon rubber sleeve for oil resistance
- With color charging and discharging indicator to check the status easily
- 3 mode of flashlight: Low/High/Boost
- 2 mode for side light: Low/High
- Rechargeable 18650 Li-Ion battery (2900 mah) with USB-C® charging port
- Compact design
- Max lumen: 1000 LM
- Very stable discharging curve to help professional users under long hours working (not decline rapidly compared with most products in the market ):
- - for the discharging curve of 500 lm can keep stable till 2 hours
- - for the discharging curve of 200 lm can keep stable till 5 hours
- Range of up to 189 meters in dark environments.
- Double click to enter into the boost mode (1000 LM) that can work 35 seconds every time and then back to previous mode
- Material: Aluminum alloy
- Dimension: 137.6*30*27 mm
- Weight:70 g (exclude the battery)
- Weight 118 g (include the battery)
- Type C cable lenght: 50cm
- Operating condition: -10° to 50 °C
- Storage condition: -20° to 60 °C
- LED source: CREE LED
- Brightness:200/500/1000 Lumens/- (flashlight), 150/400 Lumens (side light)
- Beam distance: 189m
- Run time:
- main light: 5H/2H/35S(every time)---Low/High/Boost
- side light: 5H/2H---Low/High
- Intensity: 9000 cd
- Drop resistant:1.0 m
- waterproof: IP54
- Battery: 1 x 18650 Li-Ion battery (2900 mah)
- Battery charging time: 3-4H (5V 1A)
- Luminous flux (range)
1000 lm -
- Product type
Torch
- Bulb type
LED (monochrome)
- Light duration (max.)
5 h
- Power supply (LOV)
Li-ion rechargeable batteries
- Factory colour
Black (metallic)
- Illumination range (high)
189 m
- Weight
176 g
- Dim
(Ø x H) 30 mm x 138 mm
- No. of bulbs
1
- Technology
Li-ion
- Battery type
18650
- Operating voltage
5 V
- Weight, information
approx.
- Light duration (high)
2 h
- Light duration (low)
5 h
- Illumination range (low)
14 m
- Illumination range (medium)
134 m
- Luminous flux (high)
1000 lm
- Luminous flux (low)
200 lm
- Luminous flux (medium)
500 lm
- Material
Aluminium alloy
- Height
138 mm
- (Ø)
30 mm
IP54
- Features
Adjustable
Magnetic holder
Belt clip
- Waterproof
Yes
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3156512 TOOLCRAFT TO-9469536 LED (monochrome) Torch Adjustable, Magnetic holder, Belt clip Li-ion rechargeable batteries 1000 lm
Warranty Terms
Warranty Terms 3156512 TOOLCRAFT TO-9469536 LED (monochrome) Torch Adjustable, Magnetic holder, Belt clip Li-ion rechargeable batteries 1000 lm
Description
This text is machine translated.
Features
- Uniform profile with soft light
- 2-in-1 design with flashlight & side light, removable pocket clip and strong tail magnet
- Handle with silicon rubber sleeve for oil resistance
- Colour charging and discharging indicator
- 3 flashlight modes: Low/High/Boost
- 2 side light modes: Low/High
- Rechargeable 18650 Li-Ion battery (2900 mAh) with USB-C® charging port
- Compact design
Scope of delivery
- 1 x Flashlight with rechargeable battery
- 1 x USB cable
- 1 x Manual





















