
Number
Highlights & Details
TOOLCRAFT LED torch, Dual power with rechargeable battery, 1200 LM
- Hybrid power option, either use rechargeable lithium battery with Type-C charging port or alkaline batteries
- Max. 1200 lm
- Adjustable spot and flood beam with sliding switch
- 4 power indicator lights
Technical specifications
- Luminous flux (range)
1000 lm -
- Product type
Torch
- Light duration (max.)
6.5 h
- Power supply (LOV)
Li-ion rechargeables or battery-operated
- Factory colour
Black
- Illumination range (high)
173 m
- Weight
340 g
- Dim
(Ø x L) 46 mm x 214 mm
- Technology
Li-ion
- Battery type
18650
- Weight, information
approx.
- Light duration (high)
2.5 h
- Light duration (low)
6.5 h
- Light duration (medium)
4 h
- Illumination range (low)
70 m
- Illumination range (medium)
100 m
- Luminous flux (high)
1200 lm
- Luminous flux (low)
230 lm
- Luminous flux (medium)
600 lm
- Material
Aluminium
- Length
214 mm
- (Ø)
46 mm
- Features
Adjustable
Adjustable dot size
Strobe mode
USB interface
- Waterproof
No
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3309226 TOOLCRAFT TO-9927678 Torch Adjustable, Adjustable dot size, Strobe mode, USB interface Li-ion rechargeables or battery-o
Warranty Terms
Warranty Terms 3309226 TOOLCRAFT TO-9927678 Torch Adjustable, Adjustable dot size, Strobe mode, USB interface Li-ion rechargeables or battery-o
Description
Strong mobile light source
With 1,200 lumens, the TOOLCRAFT LED torch TO-9927678 is the ideal companion for professional applications: On night strips on the factory premises or in unlit cellars and storage rooms, the TOOLCRAFT LED torch will certainly bring light into the darkness.
Reliable power supply
LEDs are extremely low, but the power supply must of course be ensured. The TOOLCRAFT LED torch makes sure there's always the room: Either in the battery compartment of the lithium battery with type-C charging port or alkaline batteries (not included). In addition, a four-stage display informs about the charging status of the battery.
Zoomable and safe
The light beam and beam of the torch can be adjusted by means of a slide switch to illuminate selected areas so that you can always have one hand free while working. An intelligent protection function prevents deep discharge, overcharging, short circuits and overheating
Delivery package inclusive of accessories
The TOOLCRAFT LED torch comes with a rechargeable battery, AAA battery holder, USB-A and USB-C® cable and instructions.
This text is machine translated.
Features
- Intelligent protection function to prevent over-discharge, over-charge, short-circuit and over-temperature
- Zoomable
Scope of delivery
- 1*LED Flashlight
- 1*Rechargeable battery pack
- 1*4x AAA battery holder
- 1*USB-A to USB-C® cable
- 1*Manual








