
Number
Highlights & Details
TOOLCRAFT Tack-grip torch, rechargeable, 1100 lm
- Max 1100 lumen
- Zoomable function (spot and flood beam)
- Hidden charging port inside rotating charging cover
- Patented “Tackgrip” design
Technical specifications
- Luminous flux (range)
1000 lm -
- Product type
Torch
- Light duration (max.)
30 h
- Power supply (LOV)
Li-ion rechargeable batteries
- Factory colour
Black
- Illumination range (high)
260 m
- Weight
228 g
- Dim
(Ø x L) 42 mm x 149.5 mm
- Technology
Li-ion
- Battery type
18650
- Operating voltage
3.7 V
- Weight, information
approx.
- Light duration (high)
2.5 h
- Light duration (low)
30 h
- Light duration (medium)
5.5 h
- Illumination range (low)
66 m
- Illumination range (medium)
160 m
- Luminous flux (high)
1100 lm
- Luminous flux (low)
70 lm
- Luminous flux (medium)
370 lm
- Material
Aluminium
- Length
149.5 mm
- (Ø)
42 mm
- Features
Adjustable dot size
Adjustable
USB interface
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3384440 TOOLCRAFT TO-10153320 TO-10153320 Torch Adjustable dot size, Adjustable, USB interface Li-ion rechargeable batteries 110
Information
Test Summary Report 3384440 TOOLCRAFT TO-10153320 TO-10153320 Torch Adjustable dot size, Adjustable, USB interface Li-ion rechargeable batteries 110
Security datasheet
Security datasheet 3384440 TOOLCRAFT TO-10153320 TO-10153320 Torch Adjustable dot size, Adjustable, USB interface Li-ion rechargeable batteries 110
Warranty Terms
Warranty Terms 3384440 TOOLCRAFT TO-10153320 TO-10153320 Torch Adjustable dot size, Adjustable, USB interface Li-ion rechargeable batteries 110
Description
This text is machine translated.
Features
- Power indicator
- Powered by rechargeable 18650 lithium battery
- Over-discharge, overcharge, short-circuit and over-temperature protection
Scope of delivery
- 1x Torch with rechargeable battery
- 1x Charging cable (50cm)
- 1x Manual









