
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 26.04
3
4% = € 1.13
€ 24.91
Volume discounts vary depending on the seller
You save € 0.00
Number (Package size 4 pc(s))
Total (€ 26.04 / piece)
€ 26.04
plus VAT.
Highlights & Details
Tension belt with ratchet 38 mm x 6 m, 2000 kg, 4 pcs set
- Tear-resistant polyester fabric
- Suitable for securing heavy loads
- J-hook for fastening
Technical specifications
- Dim
(L x W) 6 m x 38 mm
- Product type
Assortment
- Type (hooks)
J hook
- Factory colour
Orange
- Content
4 pc(s)
- Material
Polyester
- Width
38 mm
- Length
6 m
- Buckle (straps)
Ratchet
- Standard tension force
1000 daN
- Diagonal lashing capacity (kg) (double/round pull)
2000 kg
- Tensile force (kg, cargo low lashing) (single/direct)
1000 kg
- Diagonal lashing capacity (LC) (double/round pull)
2000 daN
- Low lashing capacity (single/direct)
1000 daN
- EN standard
EN 12195-2
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3427946 TOOLCRAFT TO-10283838 Low lashing capacity (single/direct)=1000 daN (L x W) 6 m x 38 mm Ratchet EN 12195-2
Warranty Terms
Warranty Terms 3427946 TOOLCRAFT TO-10283838 Low lashing capacity (single/direct)=1000 daN (L x W) 6 m x 38 mm Ratchet EN 12195-2
Description
Load safety belt for secure and fast Attachment of objects.The tension belt is operated with a ratchet and is perfectly suitable for heavy and valuable loads in transport and storage systems.
Scope of delivery
- Tension belt with ratchet x 4 PCS
- Instruction manual












