
Number
Highlights & Details
TOOLCRAFT Mini Aluminum LED Torch, 1200 LM, rechargeable
- 7 Modes: Moon Light/Low/Med/High/Turbo/Strobe/SOS
- Compact and lightweight
- Waterproof and anti-abrasive
- Magnetic back and 2-way clip
Technical specifications
- Luminous flux (range)
1000 lm -
- Product type
Mini torch
- Light duration (max.)
150 h
- Power supply (LOV)
Li-ion rechargeable batteries
- Factory colour
Black
- Illumination range (high)
118 m
- Weight
52 g
- Dim
(Ø x L) 21 mm x 70.2 mm
- Technology
Li-ion
- Battery type
16340
- Weight, information
approx.
- Light duration (high)
0.75 h
- Light duration (low)
16 h
- Light duration (medium)
3 h
- Illumination range (low)
17 m
- Illumination range (medium)
40 m
- Luminous flux (high)
1200 lm
- Luminous flux (low)
30 lm
- Luminous flux (medium)
350 lm
- Material
Aluminium alloy
- Length
70.2 mm
- (Ø)
21 mm
IP68
- Features
Adjustable
Belt clip
Emergency light
Magnetic holder
Strobe mode
USB interface
Waterproof (IP68)
- Waterproof
Yes
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3221576 TOOLCRAFT TO-9664728 TO-9664728 Mini torch Adjustable, Belt clip, Emergency light, Magnetic holder, Strobe mode, USB int
Warranty Terms
Warranty Terms 3221576 TOOLCRAFT TO-9664728 TO-9664728 Mini torch Adjustable, Belt clip, Emergency light, Magnetic holder, Strobe mode, USB int
Description
This text is machine translated.
Features
- Max lumen: 1200 LM
- Max. beam distance: 141 meters
- USB-C® charging port with 16340 Li-ion battery (900 mah)
- Lockout function
- IP68
- Aluminum alloy and Premium type III hard-anodized anti-abrasive finishing
Scope of delivery
- 1 x Flashlight with rechargeable battery
- 1 x Manual
- 1 x USB cable







