
Number
Highlights & Details
Pushbutton
- Quick-connect type socket
- Short body
Our service for you
Technical specifications
- Head shape: Round flat head
- Mechanical life: 1,000,000 times
- Terminal: Quick connect
- LED voltage: 12 V
- Product type
Pushbutton
- Switch/button features
Planar
- Casing/button colour
Yellow
- Functions
momentary
- Lighting type
Circular lighting
- Colour
Yellow
- Bulb type
LED (monochrome)
- Switch position
1 x Off/(On)
- Contact type
1 maker
- Material
Stainless steel
- Connection
Quick-connect
- Switching voltage
36 V DC/AC
- Switching current (max.)
2 A
- Dielectric strength
1,500 V, RMS 50 Hz, 1 min.
- Min. temperature
-25 °C
- Max. temperature
55 °C
- Recess diameter
16 mm
- Electrical lifespan
50,000 cycles
IP65
- Content
1 pc(s)
- RoHS-compliant
Yes
- Switching current (inductive)
2 A
- Type
ONPOW6316F-10E/Q/Y/12V/S
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 3306038 TRU COMPONENTS TC-13224152 ONPOW6316F-10E/Q/Y/12V/S Pushbutton 36 V DC/AC 2 A 1 x Off/(On) momentary Yellow IP65 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3306038 TRU COMPONENTS TC-13224152 ONPOW6316F-10E/Q/Y/12V/S Pushbutton 36 V DC/AC 2 A 1 x Off/(On) momentary Yellow IP65 1 pc(s)
Description
Scope of delivery
- Main unit








