
Quantity (Set(s))
Savings
Package size (plus VAT.)
1
-
€ 2.76
10
8% = € 0.21
€ 2.55
25
10% = € 0.28
€ 2.48
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 2.76 / piece)
€ 2.76
plus VAT.
14-day return policy included
Highlights & Details
ESD Carbon Top Fit PU Gloves, Light Gray, Size M, Pair
- Non-slip polyurethane coating for delicate assembly work
- Special nylon thread to minimize dust in clean rooms
- Breathable back for optimal comfort
- Washable design
- Complies with DIN EN 61340-5-1
Technical specifications
- (L x W): 200 x 84 mm
- 21 g per pair
- Liner: Polyamide fiber
- Coating: Polyurethane
- Hand wrist color: Green
- Product type
ESD glove
- Size
M
- Factory colour
Light grey
- Features
finger-tip coating
- Material
Polyamide fibre
PU coating
- Surface resistance
10 7 - 10 10 Ω
- Range of use
ESD
- ESD identifier
D
- Content
1 Pair
Documents & Downloads
Datasheet
Datasheet 3134961 TRU COMPONENTS TC-12539844 ESD Carbon Top Fit PU Gloves, Light Gray, Size M, Pair Light grey Size: M Polyamide fibre, PU
User & Safety Instructions
User & Safety Instructions 3134961 TRU COMPONENTS TC-12539844 ESD Carbon Top Fit PU Gloves, Light Gray, Size M, Pair Light grey Size: M Polyamide fibre, PU
Description
Features
- Applications:
- Electronics assembly
- Computer assembly
- Automotive assembly
- Small parts handling
- Quality control
Scope of delivery
- 1 Pair ESD gloves with imprint











