
Technical specifications
- Product type
Tamper-proof pushbutton
- Switch/button features
tamperproof
for pushbutton
- Casing/button colour
Chrome
- Functions
latch
- Lighting type
None
- Switch position
1 x Off/On
- Contact type
1 breaker
1 maker
- Material
Brass (Ni-plated)
- Contact material
Silver alloy
- Connection
Soldering
- Contact resistance
≤ 50 mΩ
- Switching voltage
48 V DC
- Switching current (max.)
2 A
- Dielectric strength
1500 V
- Min. temperature
-25 °C
- Max. temperature
+55 °C
- Button diameter
12.6 mm
- Durability
500000
- Recess diameter
16 mm
- Recess depth
32 mm
- Electrical lifespan
50000
IP65
- Actuating force
2 N
- Content
1 pc(s)
- Insulation resistance
≥ 1000 MΩ
- Board thickness (max.)
8 mm
- Type
TC-GQ16-KF-11Z/J/C
Documents & Downloads
Datasheet
Datasheet 1873677 TRU COMPONENTS TC-7494708 TC-GQ16-KF-11Z/J/C Tamper-proof pushbutton 48 V DC 2 A 1 x Off/On latch IP65 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1873677 TRU COMPONENTS TC-7494708 TC-GQ16-KF-11Z/J/C Tamper-proof pushbutton 48 V DC 2 A 1 x Off/On latch IP65 1 pc(s)








