In the heat-insulated Cool-Touch housing OF THE FRYERS Kompakt made of stainless steel, about 500 grams of fries can be prepared. Spring rolls, fish sticks or sweets such as Berliner and Krapfen also become crispy delicacies in THE FRITTEASE Kompakt. The frying container holds approximately 1.5 liters of oil, which can be easily removed for cleaning just like the frying basket.
The function indicator light indicates that the compact device is in operation. Through the mix of black plastic elements and matt-brushed stainless steel, the Fryer Compact is also visually a pleasure factor. There are four temperature levels to choose from – 130, 150, 170 or 190°C, which can be easily adjusted using the rotary control.
The removable lid with a viewing window ensures that the food is always in view and can perfectly control the desired browning level. The active carbon filter, which is also integrated in the lid, ensures odor avoidance.
Because the handle is removable from the basket, THE compact FRYER can be stowed away in the kitchen cabinet to save space. Recipe suggestions are also supplied with the operating instructions.
This text is machine translated.