
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 17.64
3
5% = € 0.88
€ 16.76
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 17.64 / piece)
€ 17.64
plus VAT.
14 days return policy included
Highlights & Details
USB-mounted socket 3.1
- USB-C™ 3.1 Female - USB-C™ 3.1 Female, Silver
Our service for you
Technical specifications
- Type
USB-31
- Product type
USB connector
- Connector type
Socket, built-in
- Type A
USB-C® socket
- Type B
USB-C® socket
- Bore Ø
22 mm
- Case material
Aluminium
- Manufacturer part #
TC-9534320
- Factory colour
Silver
- Content
1 pc(s)
- Material
Aluminium
- Compatible with (details)
Panel thickness 1-10 mm
- Width
28 mm
- Length
27 mm
- RoHS-compliant
Yes
- Max. temperature
55 °C
- Min. temperature
-20 °C
- Temperature range
-25 - +55 °C
Documents & Downloads
Datasheet
Datasheet 2383580 USB-mounted socket 3.1 Socket, built-in USB-31 USB-C® socket TC-9534320 TRU COMPONENTS Content: 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2383580 USB-mounted socket 3.1 Socket, built-in USB-31 USB-C® socket TC-9534320 TRU COMPONENTS Content: 1 pc(s)
Description
Scope of delivery
- USB-C™ socket










