There is a Conrad shop in your region.You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Uvex 4B chemical protective suit - comfortable and breathable, yet tight The micro-porous and sprayproof polyethylene laminate make the Uvex 4B disposable suit at the same time, safe and breathable. The over-glued seams excellently seal the suit against liquid aerosols and particles, the inner textile fleece guarantees a pleasantly soft wearing feel of the disposable cover.
General characteristics Excellent wearing comfort through a breathable, light and flexible material particle-tight and spray-tight Free from substances interfering with paint wetting and silicone Material: Polypropylene spinner fleece laminated with polyethylene film Colour: White, orange
Comfort features Skin friendly fleece material on the internal side Perfect fit thanks to elastic strip in the waist Secure and comfortable closures thanks to rubber straps on hood, arms and legs Two-way zip fastener
Protective features Certified according to the following standards EN 14126, EN 14605 – type 4B, ISO 13982-1 – type 5B, EN 13034 – type 6B, EN 1073-2-5, DIN 32781, EN 1149 Orange-glued seams for optimum protection and good visibility Medium finger loops to prevent slipping up of the sleeves Optimum protection through self-adhesive zip-closure panel and taped seams Anti-static properties Protection from infectious agents
Field of application Industrial cleaning with low pressure and building cleaning Shipbuilding and Automotive Chemical and pharmaceutical industries Handling paints and varnishes Agriculture and horticulture Pest- and pest control Electronics and clean room areas Asbestos work and disassembly Rejuvenating old loads Pharmaceutical and laboratory work Sample collection Animal breeding and veterinary services Waste and waste management
This text is machine translated.
Description
Uvex 4B chemical protective suit - comfortable and breathable, yet tight The micro-porous and sprayproof polyethylene laminate make the Uvex 4B disposable suit at the same time, safe and breathable. The over-glued seams excellently seal the suit against liquid aerosols and particles, the inner textile fleece guarantees a pleasantly soft wearing feel of the disposable cover.
General characteristics Excellent wearing comfort through a breathable, light and flexible material particle-tight and spray-tight Free from substances interfering with paint wetting and silicone Material: Polypropylene spinner fleece laminated with polyethylene film Colour: White, orange
Comfort features Skin friendly fleece material on the internal side Perfect fit thanks to elastic strip in the waist Secure and comfortable closures thanks to rubber straps on hood, arms and legs Two-way zip fastener
Protective features Certified according to the following standards EN 14126, EN 14605 – type 4B, ISO 13982-1 – type 5B, EN 13034 – type 6B, EN 1073-2-5, DIN 32781, EN 1149 Orange-glued seams for optimum protection and good visibility Medium finger loops to prevent slipping up of the sleeves Optimum protection through self-adhesive zip-closure panel and taped seams Anti-static properties Protection from infectious agents
Field of application Industrial cleaning with low pressure and building cleaning Shipbuilding and Automotive Chemical and pharmaceutical industries Handling paints and varnishes Agriculture and horticulture Pest- and pest control Electronics and clean room areas Asbestos work and disassembly Rejuvenating old loads Pharmaceutical and laboratory work Sample collection Animal breeding and veterinary services Waste and waste management