There is a Conrad shop in your region.You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Variants(All information is without VAT, plus shipping costs)
Size
uvex suXXeed 8828510 Dungarees Size: 54 Night blue
3341933
This article
54
uvex suXXeed 8828504 Dungarees Size: 42 Night blue
3341927
42
uvex suXXeed 8828505 Dungarees Size: 44 Night blue
3341928
44
uvex suXXeed 8828506 Dungarees Size: 46 Night blue
3341929
46
uvex suXXeed 8828507 Dungarees Size: 48 Night blue
3341930
48
uvex suXXeed 8828508 Dungarees Size: 50 Night blue
3341931
50
uvex suXXeed 8828509 Dungarees Size: 52 Night blue
3341932
52
uvex suXXeed 8828511 Dungarees Size: 56 Night blue
3341934
56
uvex suXXeed 8828512 Dungarees Size: 58 Night blue
3341935
58
uvex suXXeed 8828513 Dungarees Size: 60 Night blue
3341936
60
Description
A design - A fit - A family: Uvex suXXeed The Uvex suXXeed family really brings everything to the point: Well thought out functionality, sporty design, exciting color contrasts, unusual material combinations and a cut guide that fits like cast iron. This consequence is as good for women as it is for men. And it proves itself in industry and trade as well as in leisure time. Uvex suXXeed makes every effort and every movement relaxed. Absolute fit - that's what it's all about. It is an indispensable part of the concept of success. Fit without compromises. Leisure
General characteristics Maximum protection in super-red design Flame-retardant fabric High durability and multi-functional protection Inner knee pad bag Flame-retardant reflex strips
Comfort features multi-functional and flame-retardant durable
Protective features EN ISO 11611 CLASS 1-A1 EN ISO 11612 A1, B1, C1, E2, F1 EN ISO 13034 type 6 IEC 61482-2 APC=1 EN 1149-5
Field of application Welding Steelworks Stadtwerke Automotive Industry Electrical Wiring Layout construction Energy provider Electronics technician Chemical industry
A design - A fit - A family: Uvex suXXeed The Uvex suXXeed family really brings everything to the point: Well thought out functionality, sporty design, exciting color contrasts, unusual material combinations and a cut guide that fits like cast iron. This consequence is as good for women as it is for men. And it proves itself in industry and trade as well as in leisure time. Uvex suXXeed makes every effort and every movement relaxed. Absolute fit - that's what it's all about. It is an indispensable part of the concept of success. Fit without compromises. Leisure
General characteristics Maximum protection in super-red design Flame-retardant fabric High durability and multi-functional protection Inner knee pad bag Flame-retardant reflex strips
Comfort features multi-functional and flame-retardant durable
Protective features EN ISO 11611 CLASS 1-A1 EN ISO 11612 A1, B1, C1, E2, F1 EN ISO 13034 type 6 IEC 61482-2 APC=1 EN 1149-5
Field of application Welding Steelworks Stadtwerke Automotive Industry Electrical Wiring Layout construction Energy provider Electronics technician Chemical industry