
Number
Varta Day Light Multi LED F10 1AA with batt.
Highlights & Details
- Rubberized impact-resistant housing
- Switch is easy to use even with gloves
- Incl. Hand strap
- This text is machine translated.
Technical specifications
- AA battery (included)
- Luminous flux (range)
0.1 lm - 49.9 lm
- Product type
Torch
- Bulb type
LED (monochrome)
- Light duration (max.)
8 h
- Power supply (LOV)
battery-powered
- Factory colour
Black
Silver
- Illumination range (high)
20 m
- Weight
90 g
- Dim
(Ø x L) 90 mm x 126 mm
- Weight, information
incl. batteries
- Luminous flux (high)
20 lm
- Material
Aluminium
Plastic
Rubber
- Length
126 mm
- (Ø)
90 mm
- Waterproof
No
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2126989 Varta Day Light Multi LED F10 16631 LED (monochrome) Torch battery-powered 20 lm 8 h 90 g
User & Safety Instructions
User & Safety Instructions 2126989 Varta Day Light Multi LED F10 16631 LED (monochrome) Torch battery-powered 20 lm 8 h 90 g
Conformity certificate
Conformity certificate 2126989 Varta Day Light Multi LED F10 16631 LED (monochrome) Torch battery-powered 20 lm 8 h 90 g
Description
The impact-resistant 3-component case in an ergonomic design with rubber elements. The Multi-LEDs produce enough light e.g. in the basement something to look for, or even the heating burner to clean and many other applications.
This text is machine translated.
Features
- Shock-resistant 3-components in housing
- Multi-LEDs
- Rubber Elements
- Large pressure switch easy to operate even with gloves
- Splashproof
Scope of delivery
- Day Light Multi LED F10
- Batteries
- Hand strap
- Instructions

