
Number
Varta Day Light Multi LED F30 2D with batt.
Highlights & Details
- Rubberized impact-resistant housing
- Switch is easy to use even with gloves
- Incl. Hand strap
- This text is machine translated.
Technical specifications
- 2x size D battery (included)
- Luminous flux (range)
50 lm - 99.9 lm
- Product type
Torch
- Bulb type
LED (monochrome)
- Light duration (max.)
125 h
- Power supply (LOV)
battery-powered
- Factory colour
Black
Silver
- Illumination range (high)
32 m
- Weight
473 g
- Dim
(Ø x L) 63 mm x 198 mm
- Weight, information
incl. batteries
- Luminous flux (high)
70 lm
- Material
Aluminium
Plastic
Rubber
- Length
198 mm
- (Ø)
63 mm
- Waterproof
No
- Connector
Pin contact
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2126991 Varta Day Light Multi LED F30 17612101421 LED (monochrome) Torch battery-powered 70 lm 125 h 473 g
User & Safety Instructions
User & Safety Instructions 2126991 Varta Day Light Multi LED F30 17612101421 LED (monochrome) Torch battery-powered 70 lm 125 h 473 g
Conformity certificate
Conformity certificate 2126991 Varta Day Light Multi LED F30 17612101421 LED (monochrome) Torch battery-powered 70 lm 125 h 473 g
Description
The impact-resistant 3-component case in an ergonomic design with rubber elements. The Multi-LEDs produce enough light e.g. in the basement something to look for, or even the heating burner to clean and many other applications.
This text is machine translated.
Features
- Shock-resistant 3-components in housing
- Multi-LEDs
- Rubber Elements
- Large pressure switch easy to operate even with gloves
- Splashproof
Scope of delivery
- Day Light Multi LED F30
- Batteries
- Hand strap
- Instructions

