
Number
Indesctructible LED key chain
Highlights & Details
- End cap switch
- IPX4 waterproof
- Incl. key chain
Technical specifications
- Luminous flux (range)
0.1 lm - 49.9 lm
- Product type
Mini torch
- Bulb type
LED (monochrome)
- Light duration (max.)
3.5 h
- Power supply (LOV)
battery-powered
- Factory colour
Black
- Illumination range (high)
10 m
- Weight
19 g
- Dim
(Ø x L) 23 mm x 83 mm
- No. of bulbs
1
- Weight, information
incl. battery
- Luminous flux (high)
12 lm
- Material
Plastic
- Length
83 mm
- (Ø)
23 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1172040 Varta Indestructible Key Chain Light 16701101421 LED (monochrome) Mini torch battery-powered 12 lm 3.5 h 19 g
User & Safety Instructions
User & Safety Instructions 1172040 Varta Indestructible Key Chain Light 16701101421 LED (monochrome) Mini torch battery-powered 12 lm 3.5 h 19 g
Conformity certificate
Conformity certificate 1172040 Varta Indestructible Key Chain Light 16701101421 LED (monochrome) Mini torch battery-powered 12 lm 3.5 h 19 g
Warranty Terms
Warranty Terms 1172040 Varta Indestructible Key Chain Light 16701101421 LED (monochrome) Mini torch battery-powered 12 lm 3.5 h 19 g
Description
Scope of delivery
- Torc h
- Key chain
- Battery
- User manual.










