
Number
Varta Outdoor Sports F30 3C with batt.
Highlights & Details
- 141 m range
- 2 light modes
- IPX4 splash-proof
- Up to 2 m drop-test tested
- This text is machine translated.
Technical specifications
- Luminous flux (range)
200 lm - 499.9 lm
- Product type
Torch
- Bulb type
LED (monochrome)
- Light duration (max.)
32 h
- Power supply (LOV)
battery-powered
- Factory colour
Blue
Black
- Illumination range (high)
141 m
- Weight
510 g
- No. of bulbs
1
- Technology
Alkali-manganese
- Luminous flux (high)
310 lm
- Material
Aluminium
- Height
25 cm
IPX4
- Features
Wrist strap
- Waterproof
No
- Colour
Cool white
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1538697 Varta Outdoor Sports F30 18629101421 LED (monochrome) Torch Wrist strap battery-powered 310 lm 32 h 510 g
User & Safety Instructions
User & Safety Instructions 1538697 Varta Outdoor Sports F30 18629101421 LED (monochrome) Torch Wrist strap battery-powered 310 lm 32 h 510 g
Conformity certificate
Conformity certificate 1538697 Varta Outdoor Sports F30 18629101421 LED (monochrome) Torch Wrist strap battery-powered 310 lm 32 h 510 g
Description
This text is machine translated.
Features
- Super-bright cold white Cree LED
- Anodized aluminum casing
- Comfortable rubber handle
- Photo lumin ornamental-ring on the light head (after glowing rubber ring)
- Including Wrist Strap
- Bottle opener at the end cap
Scope of delivery
- Outdoor Sports LED lamp
- 3x High Energy C batteries
- User manual.




