
Number
Verbatim GaN Charger 65 W Travel charger
Technical specifications
- Product type
Travel charger
65 W
- Inputs
Europlug
UK plug
USA plug
- No. of outputs
2 x
- Outputs
1x USB-A
1x USB-C®
- Output current (max.) - rounded
4.5 A
- Max. output current
4.5 A
- Type
GaN Charger 65 W
- Suitable for
Smartphone
Tablet
- Suitable for
Universal
- PSU features
Quick charger
GaN
incl. Europe adapter
incl. UK adapter
incl. US adapter
- Dim
(L x W x H) 58.5 x 50 x 50 mm
- Height
50 mm
- Length
58.5 mm
- Width
50 mm
- Weight
157 g
- Factory colour
Black
- Charging method
Power Delivery
Power Delivery 3.0
QC 3.0
- Depth
200 mm
- Wireless charging
No
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3393988 Verbatim GaN Charger 65 W Travel charger 65 W 1x USB-A, 1x USB-C® Power Delivery, Power Delivery 3.0, QC 3.0 Black Quick










