
Viewsonic Projector M1S LED
Highlights & Details
- ANSI lumen: 360 ANSI lumen
- Beamer resolution: 854 x 480 WVGA
- Contrast ratio (dyn): 120000 : 1
- Remote included, Built-in speaker
Technical specifications
- Visible screen size 61 cm - 254 cm
- Projection distance: 0.64 m - 2.66 m
- Throw distance ratio 1.2:1
- Displayed colors 1.07 billion
- Lens F/1.7
- Projection ratio: 1.2
- Supported resolutions 480i, 480p, 576i, 576p, 720p, 1080i, 1080p
- 3 W speaker
- Colour support: 1.07 billion colors
- Max. Refresh rate (V x H) 120 Hz x 102 kHz
- Keystone correction: -40/+40
- Rechargeable battery capacity 12000 mAh
- Battery life 2.5 h
- Product type
Projector
- Technology
LED
- Range of use
Home projector
Portable projector
- Standard resolution
854 x 480 WVGA
- Video modes
480i
480p
576i
576p
720p
1080i
1080p
- ANSI lumen
360 ANSI lumen
- Contrast ratio (dyn)
120000 : 1
- Image format
16:9
- Beamer features
Remote included
Built-in speaker
- Max. bulb life
60000 h
- No. of HDMI ports
1 x
- Connections
HDMI
USB Type A
USB Type C
3.5 mm audio jack
- Max. projection distance
2.54 m
- ECO noise level
26 dB
- Max. operating noise
25 dB
- Dim
(W x H x D) 166 x 54 x 138 mm
- Width
166 mm
- Height
54 mm
- Depth
138 mm
- Weight
800 g
- Factory colour
Black
Silver
- Power consumption (ON)
35 W
- Power consumption (standby)
0.5 W
- Operating voltage
100 - 240 V
- Resolution
854 x 480 WVGA
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3346591 Viewsonic Projector M1S LED 360 ANSI lumen 854 x 480 WVGA Remote included, Built-in speaker
User & Safety Instructions
User & Safety Instructions 3346591 Viewsonic Projector M1S LED 360 ANSI lumen 854 x 480 WVGA Remote included, Built-in speaker
Description
360 degree projection
For unrestricted creativity
The M1S is the perfect companion for relaxing weekends. Whether you are watching your favorite series in bed or having fun with friends at the bar, the furnishings are child's play. With the perfect 360-degree projection and the automatic Keystone function of the M1S you can project images on the ceiling, the wall, the floor or anywhere - very easily.
Perfect fit from any Blickwinkel
You don't need central positioning – now you have comprehensive H/V trapezium and 4-corner adjustment options that deliver perfectly shaped images from top, bottom, front or side.
Easy to transport
The M1S is small enough to fit in your palm and weighs less than 1 kg, so you can easily stow it in your bag or backpack.
In-built rechargeable battery for each spontaneous Reise
The M1S is an absolute must for every happy adventure. The built-in battery pack keeps you entertained on the go, as you don't have to struggle with cables or plug in the projector to a power source. It can be powered e.g. by a USB-C power bank for even more gaming fun.
Elegant design, intelligent Funktionen
The M1S design creates a perfect balance between functionality and style. The mesh texture provides warmth and complements the simple silver metal perfectly for a harmonious and stylish aesthetic. The touch keyboard allows intuitive operation, while a magnetic cover stylishly covers and protects the I/O connections.
Overwhelming sound from Harman Kardon
You will be surprised by the room-filling sound of a projector of the size of a palm. The built-in stereo speakers from Harman Kardon provide a clear and powerful audio playback with exciting films, latest live concerts and exciting games - anytime and anywhere.
Ultimate spectacle with natural colors
Experience improved picture quality with Viewsonic's Cinema SuperColor+™ technology. With a 125% REC.709 color space, it delivers bright colors and makes every moment on the screen a captivating and impressive visual experience.
Large screen, little effort
Project 60" images from a distance of only 1.6 meters - even a large 100" screen is not a problem. You can easily get a cinema feeling in your room, on the roof terrace, in the skate park or in a place that exceeds your imagination.
Developed for eye care
Experience improved eye comfort with the M1S, which has been certified by TÜV SÜD for its low blue light content. The reflective light technology minimizes eye fatigue and provides longer and more comfortable viewing periods so you can enjoy your favorite programs and films with a calm conscience and well-protected eyes.
Instant fun on the Großbildschirm
Enjoy immediate voltage on the large screen with the M1S's innovative LED technology. The light source guarantees a constant brightness and a maintenance-free experience with a life of up to 60,000 hours. Experience lively pictures immediately after switching on, without any delay.
Direct streaming of content via USB C
You can project the content directly from your telephone or other mobile devices via USB-C and charge it at the same time. Stream videos, FaceTime with friends or play Nintendo® switch without docking station - all via a single Kabel.
Storage and connectivity for entertainment unterwegs
The M1S has a generous local storage of 12 GB, so you can upload and enjoy your favorite content anytime and anywhere without being dependent on external networks. The versatile connectivity options, including HDMI, USB-C and USB drives, extend compatibility with a wide variety of devices and ensure that you remain connected and entertained wherever you are. This provides more convenience and opportunities to enjoy content effortlessly, whether traveling, working anywhere, or on the go.
Ideal companion for your preferred streaming Geräte
Enjoy endless streaming pleasure on the big screen with your favorite streaming device. Compatible with popular streaming devices such as Chromecast, Apple TV, Fire TV and Roku, the M1S provides a seamless streaming experience with the device you are already familiar with. In addition, the integrated USB-A connection serves as a convenient charging station for your streaming device without the need for a separate mains adapter.
Enhance your experience with Wireless Content Casting
Expand your projector experience with the WPD-700 Wireless Screen Casting Kit for easy content sharing. Enjoy unlimited wireless streaming of Netflix, Disney+ and more, without the hassle of a black screen while transferring DRM-protected contents. The WPD-700 ensures a smooth, uninterrupted viewing experience and brings all your favorite content to life with ease and enthusiasm!
This text is machine translated.
Features
- Patented 3-in-1 stand for 360°-Projektion
- Side projection possible by H/V-Keystone correction and 4-corner setting
- Powerful sound through integrated Harman Kardon-Lautsprecher
- Up to 4 hours battery life using power bank Kompatibilität
- USB-C connectivity and compatibility with common streaming devices
Scope of delivery
- M1S
- Remote control with batteries
- Power cable;
- USB-C cable
- User manual.
















