
Number
MOMO 2116 Monitor arm Black | Vogel's
Highlights & Details
- Holder type: Tiltable, Rotatable, Height-adjustable, SwivellingSupports VESA standards up toSuitable for displays sized (range): 25,4 cm (10") - 109,2 cm (43")Load capacity (max.) 20 kg
Technical specifications
- Product type
Monitor wall mount
- Suitable for
25,4 cm (10") - 109,2 cm (43")
- Add-on displays
1 Display(s)
- Holder type
Tiltable
Rotatable
Height-adjustable
Swivelling
No
- Max. load capacity
20 kg
No
100 x 100 mm
50 x 50 mm
75 x 75 mm
- Rotation
180°
- Tilt range (bottom)
20°
- Tilt range (top)
55°
- Factory colour
Black
- Suitable for
109,2 cm (43")
25,4 cm (10")
Documents & Downloads
Datasheet
Datasheet 3554100 Vogel's MOMO 2116 Monitor wall mount 1 Display(s) 25,4 cm (10") - 109,2 cm (43") Black Tiltable, Rotatable, Height-adjus
User & Safety Instructions
User & Safety Instructions 3554100 Vogel's MOMO 2116 Monitor wall mount 1 Display(s) 25,4 cm (10") - 109,2 cm (43") Black Tiltable, Rotatable, Height-adjus
Description
Thanks to the swivel and inclination mechanism the user can always set the perfect viewing angle even after mounting the monitor holder.
Because the monitor is no longer on the desk, there is also much more space for ergonomic working.
This monitor bracket meets the most stringent international safety requirements
Security comes first. The MOMO 2116 meets the requirements of TÜV, FIRA and IGR and is therefore extremely safe.
Overall, MOMO 2116 increases your working comfort and creates a healthier and more productive work environment. MOMO, the monitor holder that works anywhere.Vogel's. For sure
This text is machine translated.





