
Number
MOMO 4136 Monitor arm Wall White | Vogel's
Highlights & Details
- Holder type: Height-adjustable, Tiltable, Rotatable, SwivellingSupports VESA standards up toSuitable for displays sized (range): 25,4 cm (10") - 109,2 cm (43")Load capacity (max.) 10 kg
Technical specifications
- Product type
Monitor desk mount
- Suitable for
25,4 cm (10") - 109,2 cm (43")
- Add-on displays
1 Display(s)
- Holder type
Height-adjustable
Tiltable
Rotatable
Swivelling
No
- Max. load capacity
10 kg
No
100 x 100 mm
50 x 50 mm
75 x 75 mm
- Rotation
180°
- Max. table thickness
66 mm
- Tilt range (bottom)
20°
- Tilt range (top)
105°
- Factory colour
White
- Suitable for
109,2 cm (43")
25,4 cm (10")
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3554116 Vogel's MOMO 4127 Monitor desk mount 1 Display(s) 25,4 cm (10") - 109,2 cm (43") White Height-adjustable, Tiltable, Rota
User & Safety Instructions
User & Safety Instructions 3554116 Vogel's MOMO 4127 Monitor desk mount 1 Display(s) 25,4 cm (10") - 109,2 cm (43") White Height-adjustable, Tiltable, Rota
Description
The 3 points of rotation allow you to work ergonomically at all times. The ideal position of the screen can be set very easily. As part of MOMO Motion Plus, the monitor holder has OneFinger™ Movement. This is a movable spring system, with which you can move the monitor to any position with just one finger. Because the monitor is no longer on the desk, there is also much more space for ergonomic working.
A monitor bracket that is quick and easy to install
The MOMO 4136 monitor holder was specially designed for wall-mounted monitors.
The arm has a convenient, built-in weight display, with which you can perfectly adjust the balance of the monitor.
This monitor bracket meets the most stringent international safety requirements
Security comes first. The MOMO 4136 meets the requirements of TÜV, FIRA and IGR and is therefore extremely safe.
The rotation stop mechanism at the lower part of the arms also prevents cable breakage and damage to screens and walls.
Stow away all cables in your monitor holder
The cable slots hidden in the arms provide enough space for several thick cables. The cables stay in place due to the stainless steel clamps. The MOMO monitor holders ensure that your workplace is always tidy and tidy.
Overall, the MOMO 4136 your working comfort and creates a healthier and more productive work environment. MOMO, the monitor holder that works everywhere. Vogel's. For sure
This text is machine translated.








