
Number
TVM 3845 swivel TV wall bracket (black)
Highlights & Details
- Holder type: Rotatable, Retractable, Tiltable, SwivellingSupports VESA standards up toSuitable for displays sized (range): 139,7 cm (55") - 254,0 cm (100")Load capacity (max.) 55 kg
Technical specifications
- Product type
TV wall mount
- Suitable for
139,7 cm (55") - 254,0 cm (100")
- Add-on displays
1 Display(s)
- Holder type
Rotatable
Retractable
Tiltable
Swivelling
No
- Max. load capacity
55 kg
No
100 x 100 mm
100 x 200 mm
600 x 400 mm
400 x 400 mm
400 x 200 mm
400 x 300 mm
200 x 100 mm
200 x 200 mm
200 x 300 mm
300 x 200 mm
Show more
- Rotation
180°
- Tilt range (bottom)
10°
- Distance to wall (min.)
60 mm
- Distance to wall (max.)
669 mm
- Width
672 mm
- Height
425 mm
- Depth
60 mm
- Factory colour
Black
- Dim
(W x H x D) 672 x 425 x 60 mm
- Suitable for
254,0 cm (100")
139,7 cm (55")
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3554123 Vogel's TVM 3845 TV wall mount 1 Display(s) 139,7 cm (55") - 254,0 cm (100") Black Rotatable, Retractable, Tiltable, Swi
Description
The COMFORT Full-Motion+ TV Wall Mount is equipped with Vogel's unique One-Finger™ Motion technology. So you can move your TV to the desired position with just one finger. Depending on the size of your TV, you can turn it up to 180°. Furthermore, it can be inclined up to 10°.
Installation is simple. A drilling template, screws, duopower plugs from fischer®, cable tie and a spirit level are included in the delivery. And the free Vogel's DrillRight™ AR APP helps you mark your first hole.
When it comes to security, Vogel's COMFORT Full Motion+ TV wall mount is a great way to stay safe. The wall holder is TÜV-certified and tested three times its maximum load-carrying capacity.
This text is machine translated.





