
Number
Highlights & Details
VOLTCRAFT CSP-220 Power supply
- No. of outputs 1 x
- 0 - 24 / 1 A (max.)
- 24 W
- Alternating voltage output
Technical specifications
- 50/60 Hz output frequency selectable
- Fuse: T1 A / 250 V
- Efficiency: >70 %
- Type
CSP-220
- Product type
Bench PSU (adjustable voltage)
- No. of outputs
1 x
24 W
- Technology
SMPSU
- Dim
(L x W x H) 140 x 110 x 74 mm
Manufacturer's standards (no certificate)
- Input voltage
100 V AC
240 V AC
- Weight
350 g
- Connections
4 mm safety sockets
- Type
Switching AC
- Output voltage (max.)
24 V AC
- Output voltage (min.)
0 V AC
- Max. output current
1 A
- Inputs
EU plug
- MTBF
2000 h
- Mains control
Fuse
- Type
Bench PSU (Adjustable voltage)
- Width
110 mm
- Height
74 mm
- Length
140 mm
- Max. temperature
40 °C
- Min. temperature
0 °C
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 3438791 VOLTCRAFT CSP-220 Bench PSU (adjustable voltage) Alternating voltage 0 - 24 ;1 A (max.);24 W;No. of outputs 1 x
User & Safety Instructions
User & Safety Instructions 3438791 VOLTCRAFT CSP-220 Bench PSU (adjustable voltage) Alternating voltage 0 - 24 ;1 A (max.);24 W;No. of outputs 1 x
Warranty Terms
Warranty Terms 3438791 VOLTCRAFT CSP-220 Bench PSU (adjustable voltage) Alternating voltage 0 - 24 ;1 A (max.);24 W;No. of outputs 1 x
Description
AC alternating voltage adjustable
The VOLTCRAFT CSP-220 is a compact laboratory power supply unit designed for use in professional environments, such as development laboratories and workshops. It serves as a reliable AC voltage source for electronic applications in the low power range. Its easy handling and solid performance values make it a practical tool for training purposes and daily measurement and test tasks.
Variable voltage range
The mains adapter provides an adjustable output voltage in the range from 0 to 24 V. This flexibility allows the supply of various electronic circuits and components that require variable alternating voltages.
Defined performance parameters
With a current of 1 A and a maximum power of 24 W, the CSP-220 ensures a stable power supply for small consumers. The performance data are Ideal-tuned to applications that do not require high currents but require a constant supply.
Clear structure
The device is equipped with an output (1 x). This concentration on the essentials provides a clear operation and simplifies the quick connection of the test sample at the workplace.
This text is machine translated.
Features
- Compact power supply
- Adjustable voltage
- Wide voltage input
Scope of delivery
- Power supply with power cord
- User manual














