
Number
Highlights & Details
VOLTCRAFT CSP-240 Power supply
- Alternating voltage output
- Adjustable voltage
- Frequency adjustable
- 1 - 15 / 1.5 A (max.);22.5 W
Technical specifications
- 1 - 400 Hz output frequency adjustable
- Fuse: T2 A / 250 V
- Efficiency: >70 %
- Type
CSP-240
- Product type
Bench PSU (adjustable voltage)
- No. of outputs
1 x
22.5 W
- Technology
SMPSU
- Dim
(L x W x H) 140 x 110 x 74 mm
Manufacturer's standards (no certificate)
- Input voltage
100 V AC
240 V AC
- Weight
350 g
- Connections
4 mm safety sockets
- Type
Switching AC
- Output voltage (max.)
15 V AC
- Output voltage (min.)
1 V AC
- Max. output current
1.5 A
- Inputs
EU plug
- MTBF
2000 h
- Mains control
Fuse
- Type
Bench PSU (Adjustable voltage)
- Width
110 mm
- Height
74 mm
- Length
140 mm
- Max. temperature
40 °C
- Min. temperature
0 °C
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 3438553 VOLTCRAFT CSP-240 Bench PSU (adjustable voltage) Alternating voltage 1 - 15 ;1.5 A (max.);22.5 W Frequency control No. o
User & Safety Instructions
User & Safety Instructions 3438553 VOLTCRAFT CSP-240 Bench PSU (adjustable voltage) Alternating voltage 1 - 15 ;1.5 A (max.);22.5 W Frequency control No. o
Warranty Terms
Warranty Terms 3438553 VOLTCRAFT CSP-240 Bench PSU (adjustable voltage) Alternating voltage 1 - 15 ;1.5 A (max.);22.5 W Frequency control No. o
Description
AC alternating voltage adjustable
The VOLTCRAFT CSP-240 is a compact laboratory power supply unit designed for use in professional environments, such as development laboratories and workshops. It serves as a reliable AC voltage source for electronic applications in the low power range. Its easy handling and solid performance values make it a practical tool for training purposes and daily measurement and test tasks.
Infinitely adjustable output voltage
The mains power supply provides a variable voltage supply in the range from 1 to 15 V. This voltage range covers the requirements of many common electronic components and experimental circuits and allows flexible adjustment to different test scenarios.
Continuously adjustable frequency
The output frequency can be set in fine 1 Hz steps between 0 and 100 Hz. Between 100 Hz and 400 Hz in 5 Hz steps. In addition, the power supply offers presets at 50 Hz, 60 Hz, 100 Hz and 400 Hz.
Defined performance data for security
With a maximum power of 22.5 W and a current of 1.5 A, the device ensures a stable power supply. This limitation is particularly beneficial when working with sensitive components as it helps to avoid unintended overload in the low-energy range.
Clear focus by single output
The device has an output (1 x), WAS the operation designed clearly and intuitively. The user*in can concentrate fully on the connected consumer without being distracted by complex menu navigation or unnecessary additional functions.
This text is machine translated.
Features
- Compact power supply
- Adjustable voltage and frequency
- Wide voltage input
- Multifunctional display
Scope of delivery
- Power supply with power cord
- User manual














