
Highlights & Details
VOLTCRAFT UC-5ACX002 GaN 240 W desktop charger, 1A 4C, silver
- Max. 240 W GaN technology (low temperature)
- 4x USB-C® and 1x USB-A output
- Supports Power Delivery Fast Charge
- Supports fast charging for iPhone 8 or later
Technical specifications
- 4x USB-C® and 1x USB-A output
- GaN (gallium nitride) technology for optimal charging performance (increases the charging efficiency by up to 90%)
- Housing material: PC
- Color: matt silver
- Product type
USB charging station
240 W
- Inputs
PG plug
- Input voltage
100-240 V 50-60 Hz
- No. of outputs
5 x
- Outputs
1x USB-A
4x USB-C®
- Output voltage
Output: Total Output Power 240.0W max.
(C1) PD 140.0W max. ; PPS:3.3V/DC - 21.0V/DC 5.0A
5.0V/DC 3.0A , 9.0V/DC 3.0A , 12.0V/DC 3.0A , 15.0V/DC 3.0A , 20.0V/DC 5.0A , 28.0V/DC 5.0A
(C2 or C3) PD 100.0W max. , PPS 3.3V/DC - 21.0V/DC 5.0A
5.0V/DC 3.0A , 9.0V/DC 3.0A , 12.0V/DC 3.0A , 15.0V/DC 3.0A , 20.0V/DC 5.0A
(C4) PD 60.0W max. ; PPS1 3.3V/DC - 11.0V/DC 5.0A / PPS2 3.3V/DC - 21.0V/DC 3.0A
5.0V/DC 3.0A , 9.0V/DC 3.0A , 12.0V/DC 3.0A , 15.0V/DC 3.0A , 20.0V/DC 3.0A
(A1) PD 60.0W max. ; 5.0V/DC 3.0A , 9.0V/DC 3.0A , 12.0V/DC 3.0A , 20.0V/DC 3.0A
(C1 + C2 or C3) 140.0W + 65.0W
(C1 + C4 or A1) 140.0W + 30.0W
(C2 + C3) 65.0W + 30.0W
(C2 or C3 + C4 or A1) 65.0W + 30.0W
(C4 + A1) 10.0W + 10.0W
(C1 + C2 + C3 or C4 or A1) 140.0W + 65.0W + 30.0W
(C1 + C3 + C4 or A1) 140.0W + 65.0W + 30.0W
(C2 + C3 + C4 or A1) 45.0W + 30.0W + 25.0W
(C2 or C3 + C4 + A1) 65.0W + 10.0W + 10.0W
(C1 +C2 + C3 + C4 or A1) 140.0W + 45.0W + 30.0W + 25.0W
(C1 + C2 or C3 + C4 +A1) 140.0W + 65.0W + 10.0W + 10.0W
(C2 + C3 + C4 + A1) 65.0W + 30.0W + 10.0W + 10.0W
(C1 + C2 + C3 + C4 + A1) 140.0W + 45.0W + 30.0W + 10.0W + 10.0W
- Output current (max.) - rounded
5 A
- Max. output current
5 A
- Max. output current per channel
5 A
- Type
UC-5ACX002
- Suitable for
iPad
iPhone
Smartphone
Tablet
MacBook
Notebook
- Suitable for
Universal
iPhone 8, 8 Plus
iPhone X, XS, XS Max
iPhone 11, 11 Pro, 11 Pro Max
iPhone 12, 12 mini, 12 Pro, 12 Pro Max
iPhone 13, 13 mini, 13 Pro, 13 Pro Max
iPhone 14, 14 Plus, 14 Pro, 14 Pro Max
iPhone 15, 15 Plus, 15 Pro, 15 Pro Max
iPhone 16, 16 Plus, 16 Pro, 16 Pro Max
iPhone SE
Show more
- PSU features
GaN
- Dim
(L x W x H) 114 x 35 x 85 mm
- Height
85 mm
- Length
114 mm
- Width
35 mm
- Weight
614 g
- Cable length
1.5 m
- Factory colour
Silver (matt)
- Used at
Indoors
- Charging method
Power Delivery
- Type
GaN desktop charger
- Plastic free packaging
Plastic-free packaging
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2899504 VOLTCRAFT UC-5ACX002 USB charging station 240 W 1x USB-A, 4x USB-C® Power Delivery Silver (matt) Indoors GaN
Warranty Terms
Warranty Terms 2899504 VOLTCRAFT UC-5ACX002 USB charging station 240 W 1x USB-A, 4x USB-C® Power Delivery Silver (matt) Indoors GaN
Description
Table charger with PD support
Thanks to GaN technology (gallium nitride), the VOLTCRAFT UC-5ACX002 GaN 240 W desktop charger produces significantly less heat than conventional devices. This leads to an optimal charging power and increases the charging efficiency by up to 90%.
Cool design and versatile technology
The silver-matt housing made of durable PC material provides four USB-C® and one USB-output. The device also supports rapid charging via Power delivery. Power cable and instructions are included in the scope of delivery of the USB charger.
This text is machine translated.
Features
- 4x USB-C® and 1x USB-A output
- GaN (gallium nitride) technology for optimal charging performance (increases the charging efficiency by up to 90%)
- Housing material: PC
- Colour: Matt silver
Scope of delivery
- 1x USB charger
- 1x 1.5 m power cord
- 1x Manual











