
Number
Highlights & Details
VOLTCRAFT TP-310 Temperature clamp for PR-300
- Temperature range -50 to +150 °C
- Accuracy ±0.5 °C to ±1 °C
- Measures pipe temperature and superheating/subcooling
- Fits 6 to 42 mm pipe diameters
- 2 m wire length
Technical specifications
- Temperature range: -50 to +150 °C
- Accuracy: ±0.5 °C (-50 to +80 °C), ±1 °C (+80 to +150 °C)
- Wire length: 2 m
- Pipe diameter range: 6-42 mm
- Product net weight: 120 g
- Product type
Pipe contact sensor
- Dim
(L x W x H) 153.4 x 24.0 x 87.2 mm
- Compatible with
VOLTCRAFT PR-300
- Width
24.0 mm
- Height
87.2 mm
- Length
153.4 mm
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 3740743 VOLTCRAFT VC-18703715 TP-310 Temperature clamp Product size (width) 24.0 mm Product size (height) 87.2 mm
User & Safety Instructions
User & Safety Instructions 3740743 VOLTCRAFT VC-18703715 TP-310 Temperature clamp Product size (width) 24.0 mm Product size (height) 87.2 mm
Warranty Terms
Warranty Terms 3740743 VOLTCRAFT VC-18703715 TP-310 Temperature clamp Product size (width) 24.0 mm Product size (height) 87.2 mm
Description
Multi-purpose
The contact sensor can be attached flexibly to pipes with a diameter of 6 to 42 mm and thus enables easy temperature recording on a variety of piping in building services and industry.
High precision measurements
The device provides accurate results with an accuracy of ±0.5 °C in the temperature range of -50 to +80 °C and ±1 °C in the range of +80 to +150 °C.
Flexible working
The integrated 2 meter cable offers enough freedom of movement and freedom of movement, in order to be able to conduct measurements comfortably in difficult to reach areas.
This text is machine translated.
Scope of delivery
- Temperature clamp
- User manual




