
Number (Package size 3 pc(s))
Total (€ 10.92 / piece)
€ 32.76
plus VAT.
Only 1 Set(s) available
Highlights & Details
Plastic cable gland NPT 2, LowTemp.
Our service for you
Technical specifications
- Thread pitch 2.209 mm
- Hexagonal corner dimensions 75 mm
- Type of seal: Sealing ring
- Product type
Cable gland
- Features
shockproof
with strain relief
with seal
- Factory colour
Grey (RAL 7035)
- External thread
2'' NPT
- Type
straight
- Material
Polyamide
- Clamp Ø
34 mm
- Terminal Ø (max.)
48 mm
- Thread length
20 mm
- Min. temperature
-60 °C
- Max. temperature
+100 °C
IP68
- Spanner size
68 mm
- Halogen-free
Yes
- Content
3 pc(s)
- RoHS-compliant
Yes
- Manufacturer part #
10061435
- Type
NSKV 2 LT LG
Documents & Downloads
Datasheet
Datasheet 2477553 Wiska 10061435 N/A shockproof, with strain relief, with seal 2'' NPT Polyamide Grey (RAL 7035) 3 pc(s)
User & Safety Instructions
User & Safety Instructions 2477553 Wiska 10061435 N/A shockproof, with strain relief, with seal 2'' NPT Polyamide Grey (RAL 7035) 3 pc(s)
Description
SPRINT® cable gland made of high-quality polyamide 6.6 for indoor and outdoor use.
Optimum sealing and strain relief by special WISKA lamellae system with enlarged contact surfaces and large sealing range. Sealing to the housing in sizes M12 to M32 by molded sealing lip, size M40 to M63 with threaded connection seal. All seals are made of silicone and are characterized by excellent resistance against water, ozone, UV radiation as well as chemicals and low temperatures. The self-locking cap nut thread offers optimum vibration protection and protection against overturning of the cap nut.
A wide range of accessories is available within THE SPRINT® system for special applications.
This text is machine translated.
Optimum sealing and strain relief by special WISKA lamellae system with enlarged contact surfaces and large sealing range. Sealing to the housing in sizes M12 to M32 by molded sealing lip, size M40 to M63 with threaded connection seal. All seals are made of silicone and are characterized by excellent resistance against water, ozone, UV radiation as well as chemicals and low temperatures. The self-locking cap nut thread offers optimum vibration protection and protection against overturning of the cap nut.
A wide range of accessories is available within THE SPRINT® system for special applications.
This text is machine translated.











