
Highlights & Details
Yaber Projector T2Plus LED
- ANSI lumen: 450 ANSI lumen
- Beamer resolution: 1920 x 1080 Full HD
- Battery-powered, 4K support, Built-in JBL speaker, Smart-TV dongle, Autofocus, Automatic keystoning
Technical specifications
- Projection size 40"-120"
- Projection ratio 1.25:1
- Supported formats: MP4, MKV, WMV, 3GP, MPG, VOB, TP, TS, DAT, MOV, FLV, JPG, PNG, BMP, JPEG
- AUDIO FORMAT MP3, AAC, LPCM, APE, FLAC, OGG, AMR
- Video playback time: Approx. 2.5 h.
- Music playback time: Approx. 18 h.
- charging time 3.5 h approx.
- Bluetooth BT5.0
- Wi-Fi: WiFi6
- Product type
Projector
- Technology
LED
- Range of use
Short throw projector
Portable projector
- Standard resolution
1920 x 1080 Full HD
- Video modes
1080p
- ANSI lumen
450 ANSI lumen
- Beamer features
Battery-powered
4K support
Built-in JBL speaker
Smart-TV dongle
Autofocus
Automatic keystoning
- No. of HDMI ports
1 x
- Connections
HDMI
USB 2.0 Type A
3.5 mm audio jack
RJ45
- Max. projection distance
3.31 m
- Dim
(W x H x D) 165 x 290 x 140 mm
- Width
165 mm
- Height
290 mm
- Depth
140 mm
- Weight
2500 g
- Factory colour
Beige
- Resolution
1920 x 1080 Full HD
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3308201 Yaber Projector T2Plus LED 450 ANSI lumen 1920 x 1080 Full HD Battery-powered, 4K support, Built-in JBL speaker, Smart-T
Description
This text is machine translated.
Features
- With JBL speakers: 8W
- Android TV dongle with more than 7000 APP inside
- Works with Alexa
- NFC mirroring
- Auto-focus, automatic trapezium correction
Scope of delivery
- T2 Plus projector
- Power cable;
- HDMI Cables
- Remote control (Bluetooth & IR)
- Lens cap
- TV dongle
- TV dongle adapter
- User manual.


























