
Highlights & Details
Self-laminating labels for cable ø: 2.7 - 5 mm, M21-1000-427 now
- Smooth vinyl cable labels
- Consisting of a white caption field and a transparent laminate
- The highly transparent protective lamination is wound around the labeling and thus offers an optimal protection against moisture, dirt and abrasion
- Material: Vinyl white/transparent
- BRADY label material B-427
- Colour of marker field: White
- Ink ribbon: Black
- Temperature range -70°C to +70°C.
- Label width 25.4 mm,
- Height of the marking field: 9.53 mm
- Length of label band: 4.3 m
- Recommended cable diameter: 2.7 - 5 mm
- Barcode printing is not possible with this item
- Material cassette with label and color tape
- UL approved, RoHS compliant
- Brady Product identification: M21-1000-427
- PRINTER COMPATIBILITY: BMP21-PLUS, M211, M210, BMP21-LAB AND BMP21
Technical specifications
- Dimensions (metric): 25.40 mm (W) x 4.30 m (L) Label/Tape Size (metric): 25.40 mm W x 4.27 m L Length (metric): 4.30 m Maximum Wire Diameter (metric): 5.10 mm minimum Wire Diameter (metric): 2.70 mm printable area Dimensions (metric): 9.53 mm W printable area width (metric): 9.53 mm Roll Length (metric): 4.27 m Roll Width (metric): 25.40 mm Vial/Tube Size (metric): 2.0 - 50.0 ml Width (metric): 25.40 mm Wire Diameter Range (metric): 2.70 mm to 5.10 mm Adhesive Type: Durable acrylic adhesive Approval/Compliance (EMEA): UL approval according to UL969 (standard for marking and labeling systems) when printing with Brady R4300 and R6200 series ribbons. See UL Registration MH17154 for details. Brady customers should indicate at the time of purchase whether they require B-427 UL-approved labels. Brady offers both B-427 UL-approved labels and non-UL-approved labels depending on customer requirements. Average Outdoor Durability: Not recommended Brady Material Number: B-427 Compatible Surface Types: General Finish: Matt Indoor or Outdoor Use: Outdoor use Lab Environment: Freezer;Liquid Nitrogen Label Properties: Self-laminating Wrap Labels Material: Self-laminating Vinyl Material Properties: Flame-retardant;Self-laminating Material Type: Vinyl Maximum Service Temperature (°C): 70 °C Minimum Service: -70 °C Resistance Properties: abrasion-resistant;resistant to chemicals;humidity-resistant;oil-resistant;smear-resistant;water-resistant;weather-resistant service temperature range (°C): -70 °C - 70 °C Surface: For smooth & structured/rough surfaces Thick (metric): 0,102 mm Application: Identification in the field of data and telecommunications;Marking in the electrical field: Endless Lab Application: Conical tubes;General laboratory marking;Large tubes;Primary noun vials, Basic Function: Label Print Technology: Thermal transfer Printer and Label Applications: Wire & Cable Printer Compatibility: M210;M210-LAB;M211;BMP21-PLUS;BMP21-LAB;IDPAL;LABPAL printer supply or pre-printed: Printer consumables Ribbon Series: R4300 Data Smart Communication cable
- Product type
Labelling tape (self-laminating)
- Compatible with
Zebra
- Compatible with
B1
- Content
1 pc(s)
- Factory colour
White (transparent)
- Adhesion
Permanent adhesive
- Label material
Vinyl film
- Use
Universal
- Material
Plastic
- Label length
4.30 m
- Suitable for
Thermal transfer printer
- Weight
80 g
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3736423 Brady BP110928 Selbstlaminierende Etiketten zur Kabelbeschriftung für Kabel ø: 2,7 - 5 mm, M21 Labelling tape (self-lami
User & Safety Instructions
User & Safety Instructions 3736423 Brady BP110928 Selbstlaminierende Etiketten zur Kabelbeschriftung für Kabel ø: 2,7 - 5 mm, M21 Labelling tape (self-lami
Description
This text is machine translated.
Features
- Application area: Material with UL approval
- Labelling area width 9.53 mm
- Width 25.4 mm
- Printing system BMP21 Plus, M210, M211
- Colour: White on transparent
- Cable diameter 2.7 - 5.1 mm
- Adhesive: Permanent adhesion
- Length: 4300 mm
- Brand: Brady
- Material: Vinyl (PVC)
- Material series B-427
- Matt surface
- Temperature resistance up to 70 °C
- Temperature resistance of -70 °C
Scope of delivery
- 1 cassette




