
Braun Phototechnik DigiFrame 10X WiFi Digital photo frame 25.7 cm 10.1 inch EEC: C (A - G) 1920 x 1200 Pixel 16 GB Black
EAN:
Part number:
Item no:
Braun DigiFrame 10X WiFi Photo Frame 25.7 cm (10.1 inch)
Highlights & Details
- Display diagonal: 25.7 cm (10.1 inch)Pictures via WiFi directly on the frame
Technical specifications
- Features
built-in memory
- Playback of
Photo
- Display
1920 x 1200 p
- Display resolution
1920 x 1200 Pixel
- Image format
16:10
- Contrast ratio (dyn)
350 : 1
- Brightness
350 cd/m²
- Playback of
JPEG
BMP
GIF
PNG
- Interfaces
Wi-Fi
- Memory capacity
16 GB
- DLNA
No
- Power supply (LOV)
mains-powered
- Width
268 mm
- Height
187 mm
- Depth
20 mm
- Weight
1.023
- Factory colour
Black
C (A - G)
- Screen resolution
WUXGA (1920 x 1200 Pixel)
- Display (cm)
25.7 cm
- Screen size diagonal (cm)
25.7 cm
- Screen size diagonal (inches)
10.1 inch
- Dim
(W x H x D) 268 x 187 x 20 mm
- UKCA
yes
- Product type
Digital photo frame
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2359424 Braun Phototechnik DigiFrame 10X WiFi Digital photo frame 25.7 cm 10.1 inch EEC: C (A - G) 1920 x 1200 Pixel 16 GB Black
Description
Free Frameo app, G-sensor for automatic rotation
This text is machine translated.
This text is machine translated.
Features
- Exclusive design
- Touch display
- 16GB memory
Scope of delivery
- Incl. 5V/2.0A power supply.
Hints
Short videos possible (15s)
















