
Braun Phototechnik DigiFrame 1361 Digital photo frame 33.8 cm 13.3 inch EEC: C (A - G) 1920 x 1080 Pixel 8 GB Black

Number
Highlights & Details
Braun Phototechnik DigiFrame 1361 digital photo frame
- Brightness 300 cd/m², contrast 500:1Playback of images in JPEG formatSlideshow function with different playback effects and times (3, 5, 10, 30 or 60 seconds)Playback formats of video clips: MPEG 1/2/4, Divx4.0, Divx5.0, MJPEG, AVI, MOV, RMVBSupports Full HD videos (1080p)Playback of music files in MP3 formatThumbnail mode, zoom functions, rotate images, brightness, contrast, Color settingSupports running subtitles and timeline during photo, music and movie playback
Technical specifications
- Product type
Digital photo frame
- Features
built-in memory
Year planner
Loudspeaker
Clock
Timer function
- Playback of
Audio
Photo
Video
- Display
IPS
- Display resolution
1920 x 1080 Pixel
- Image format
16:9
- Brightness
300 cd/m²
- Playback of
AVI
BMP
H.264
JPEG
JPG
MJPEG
MOV
MP3
MPEG-1
MPEG-2
Show more
- Interfaces
HDMI™
SD
SDHC
MMC
USB A (USB 2.0)
- Memory capacity
8 GB
- Power supply (LOV)
mains-powered
- Width
395 mm
- Height
322 mm
- Depth
40 mm
- Weight
1 kg
- Factory colour
Black
C (A - G)
- Dim
(W x H x D) 395 x 322 x 40 mm
- Screen resolution
Full HD (1920 x 1080 Pixel)
- Display (cm)
33.8 cm
- Screen size diagonal (cm)
33.8 cm
- Screen size diagonal (inches)
13.3 inch
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2622723 Braun Phototechnik DigiFrame 1361 Digital photo frame 33.8 cm 13.3 inch EEC: C (A - G) 1920 x 1080 Pixel 8 GB Black
User & Safety Instructions
User & Safety Instructions 2622723 Braun Phototechnik DigiFrame 1361 Digital photo frame 33.8 cm 13.3 inch EEC: C (A - G) 1920 x 1080 Pixel 8 GB Black
Description
This text is machine translated.
Features
- High-quality 33.8 cm (13.3-inch) IPS TFT Dispaly with LED backlight technology, resolution 1920 x 1080 pixels (16:9)IR remote control and user-friendly OSD-screen menu navigationSuitable for different types of memory cards: Secure digital card (SD and SDHC), multimedia card (MMC), memory stick (MS) and USB memory sticksPictures and videos can be played togetherIn video mode, advertising clips can be displayedBuilt-in stereo speakers (2 x 2 W)Calendar / clock / alarm functionAuto-start as soon as the device is connected to the mains and switched onVarious selectable start-up functions (photo, music, video or photo + video)Programmable on/off switching timeUSB 2.0 and HDMI inputVESA preparation 75 x 75 mm, hook holes for wall mountingMax. Number of images 999 shotsSupports memory stick / SD card with max. 32 GBDimensions: Approx. 324 x 227 x 25 mmWeight approx. 1009 gPower supply: Via 12 V / 2 A mains adapter (100 - 240 V / 50 ~ 60 Hz)
Scope of delivery
- DigiFrame 1361 GB
- Remote control
- Mains adapter
- Instructions for use


