
Number
Highlights & Details
BROWN Scouting Cam Black200 WiFi Mini
- Ultra-small game camera
- WiFi function for day and night recordings
- 2 megapixel CMOS image sensor
- Video resolution up to 1520p
Technical specifications
- Product type
Wildlife camera
- Features
Wi-Fi
Time lapse video
- Interfaces (output)
Micro USB
- Dim
(W x H x D) 90 x 110 x 56.5 mm
- Connections
Micro USB
micro SD
6 V/DC
- Recording formats
JPG
AVI
- Sensor type
CMOS
- Memory capacity
32 GB
- Supported memory cards
microSD
- Factory colour
Camouflage green
- Power supply
AA battery (4x), please order separately
- Width
90 mm
- Height
110 mm
- Depth
56.5 mm
IP65
- Weight
172 g
- Series
N/A
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2811731 Braun Phototechnik Scouting Cam Black200 WiFi Mini Wildlife camera Wi-Fi, Time lapse video Camouflage green
User & Safety Instructions
User & Safety Instructions 2811731 Braun Phototechnik Scouting Cam Black200 WiFi Mini Wildlife camera Wi-Fi, Time lapse video Camouflage green
Description
Scouting Cams are used for unnoticed observation and monitoring of wild animals such as deer, wild boar, foxes and similar. Both by day and by night. In addition, a game camera can also be used for monitoring property, company premises or for object protection. Braun Photo Technology extends its extensive range of wildlife cameras by the ultra-light Braun Scouting Cam Black200 WiFi Mini. As the name suggests, the Black200 WiFi Mini stands out mainly because of its small dimensions of only 110 x 90 x 56.5 (H x W x D) mm, its very low weight of only 172 grams as well as the integrated WiFi-module.
The Wi-Fi module enables a direct connection from the camera to the smartphone. To be able to connect with the camera, you have to get into the range of the Bluetooth or Stop the camera's Wi-Fi signal. The range is approx. 10 meters with Bluetooth and approx. 20 meters with WiFi. The Wi-Fi signal from the camera can be activated via Bluetooth. You can view, download and delete the recordings via the free APP. The annoying removal of the memory card is no longer necessary. The APP also enables a live preview with the possibility of manual image and video recording. Along with the convenient data transfer you can also manage the system settings of the game camera with the help of WiFi-connection and APP. In this way, the exact resolution of the photos and videos can be set like numerous other parameters via the connected Smartphone and the APP.
The assigned, high-quality 2 MP CMOS image sensor delivers very good color pictures during the day. The Scouting Cam Black200 WiFi Mini also provides videos with a length of up to ten minutes and a resolution of 1520p (20fps) or 1080p (30fps). As soon as daylight becomes weaker, the black infrared LEDs are activated and the scene is turned off. At night, all images are recorded in black-and-white due to technical limitations, whereby at night the maximum night vision is 15 meters. The trigger time is only 0.6 seconds.
Brown delivers the Scouting Cam Black200 WiFi in a robust housing and with a PIR motion detector with a collection radius of 90° as well as 22 black IR LEDs (850nm) for night photographs. The compact and waterproof camera casing meets the protection class IP65. The Braun Scouting Cam Black200 WiFi Mini features a 2” color TFT display for image control of the recordings stored on a micro SD card (up to 32GB, AVI and JPG format).
Useful time lapse recordings (video or photo) are also possible with the game camera. Operating temperatures range from -20 degrees to +65 degrees. In addition, the Brown Scouting Cam Black200 WiFi mini has an integrated microphone, a password protection as well as information on date, time, moon phase and temperature. The power is supplied by four AA batteries and the standby time is around six months. The delivery also includes a tree holder and a fixing belt, in order to fix the camera on a tree. Alternatively, it can also be placed independently on a stand or with a tree screw.
This text is machine translated.
Features
- 5.08 cm (2") color TFT display
- Built-in microphone
- Image sensor: CMOS, 2MP
- Display type TFT LCD
- 2" (5.08 cm) display
- Lens: FOV 90°
- Resolution (picture): 24 / 20 / 16 / 12 / 8 / 5 MP
- Resolution (video): 2.7K @20fps / 1080p, 720P, 480P @30 fps
- Trip interval: 5 sec - 60 min.
- Trigger time: 0.6 sec
- Mounting options: Belt, stand
- Exposure: Automatic
- Bluetooth: Yes
- File format (images): JPG
- File format (video): AVI
- Operating temperature -20 °C ~ +65 °C
- 22 black LEDs (850nm) for night vision
- Range regulation IR LEDs: High/medium/low
- Password protection: 4 digits
- Max. Night vision/range 15 m
- Moon phase: Yes
- Recording period 1 min - 24 hrs
- 90° PIR sensor
- PIR sensor (sensitivity): High/medium/low
- Continuous shooting function: 1 / 2 / 3 images
- Storage medium: MicroSD (max. 32 GB)
- Standby time: Approx. 6 months
- Power supply: 4 x AA batteries or 6 V 1.5 A power supply (not included in delivery)
- Power plug 3.5 x 1.35 mm
- Water and dust protection IP65
- WiFi: Yes
- Time and date: Yes
- Video length 3 sec - 10 min
- Sound recording: Yes (on/off)
- Temperature indication: Yes
- Time-lapse recording: 1 sec – 24 hours
- Continuous recording: Yes
Scope of delivery
- Wild camera
- USB cable
- Fixing strap
- User manual.






