
Number
Highlights & Details
BRAUN Scouting Cam Black300 WiFi Solar 4K Mini
- Solar panel
- WiFi with own APP
- Bluetooth
- 3MP CMOS image sensor
- Black LEDs for day and night photographs
Technical specifications
- Display type TFT LCD
- 2" (5.08 cm) display
- Lens: FOV 72°
- Resolution (picture): 32 / 24 / 20 / 16 / 8 / 4 / 2 MP
- Resolution (video): 4K/2.7K/2K/1080p/720P @ 30 fps
- Trip interval: 5 sec - 60 min.
- Trigger time: 0.3 sec
- Mounting options: Belt, stand
- File format (images): JPG
- File format (video): AVI
- 22 black LEDs (850nm)
- Range regulation IR LEDs: High/medium/low
- Max. Night vision/range 21 m
- 90° PIR sensor
- Continuous shooting function: 1 / 2 / 3 / 4 / 5 images
- Solar panel 2600 mAh Li-ion battery
- Power supply: Solar panel, 4 x AA batteries or 6V 1.5A power supply (please order separately)
- Product type
Wildlife camera
- Features
Black LEDs
Wi-Fi
Time lapse video
- Interfaces (input)
microSD
USB C®
- Dim
(W x H x D) 90.5 x 126 x 81 mm
- Recording formats
Video
Photography
- Sensor resolution
3 MP
- Sensor type
CMOS
- Supported memory cards
microSD
- Factory colour
Camouflage green
- Power supply
Solar cell
AA battery (4x), please order separately, or via mains supply
6 V
- Width
90.5 mm
- Height
126 mm
- Depth
81 mm
IP65
- Weight
263 g
- Series
N/A
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3344208 Braun Phototechnik Scouting Cam Black300 WiFi Solar 4K Mini Wildlife camera Black LEDs, Wi-Fi, Time lapse video Camoufla
User & Safety Instructions
User & Safety Instructions 3344208 Braun Phototechnik Scouting Cam Black300 WiFi Solar 4K Mini Wildlife camera Black LEDs, Wi-Fi, Time lapse video Camoufla
Description
Nature observation with solar panel and Wi-Fi
The compact Braun Scouting Cam Black300 WiFi Solar 4K Mini delivers 4K footage for reliable hunting grounds and safe object protection
Whether as a photo trap in the hunting ground, while observing the nest or for the area and building surveillance – with the Scouting Cam Black300 WiFi Solar 4K Mini, Braun Photo Technology presents an especially compact and versatile game camera. This featherweight natural spy weighs just 263 grams and the ticket to the fascinating world of the forest inhabitants.
Along with a solar panel for an environment-friendly power supply, the Scouting Cam Black300 WiFi solar 4K mini also has Wi-Fi and Bluetooth. Videos can even be recorded in high 4K Ultra HD resolution, while photos with an image resolution of up to 32 MP deliver good results. The built-in Wi-Fi module enables a direct connection from the camera to the smartphone. You can view, download and delete the recordings via the free APP. The annoying removal of the memory card is no longer necessary. The APP also enables a live preview with the possibility of manual image and video recording. Along with the convenient data transfer you can also manage the system settings of the game camera with the help of WiFi-connection and APP.
A special highlight of the Braun scouting cam Black300 WiFi solar 4K mini is the solar panel which supplies the battery (2600mAh Li-ion) with solar power. For safety, four AA batteries can be used as power supply should the sun not shine for a longer period of time. Optionally, the camera can also be supplied with power via a 6V 1.5A power supply.
Both can be thanks to the installed black LEDs and the 3MP CMOS image sensor
High-quality daytime as well as excellent night-time recordings. The recordings can be stored on a micro SD memory card with up to max. 256GB. The game camera also has a USB-C slot for connecting to a PC and TV.
The exact resolution of the photos and videos as well as numerous other parameters can be set via the connected Smartphone and the APP. In addition, the control panel of the 2" TFT color display enables manual settings directly on the Black300 WiFi solar 4K mini and enables quick and convenient control of the recordings made.
Video resolution can vary from 4K to 2.7K to 1080p/720p/480 (all at 30fps). In the resolution for the photos the user has the choice between 32MP to 1MP. In addition, the Braun Scouting Cam Black300 WiFi Solar 4K Mini has an integrated PIR motion sensor with three different sensitivities, a detection angle of 90 degrees, a trigger distance of up to 21 meters and a tripping time of about 0.3 seconds.
In addition, the game camera features an integrated microphone, a password protection, a time-lapse mode, as well as date, time, phase and temperature information. Thanks to a mounting belt the robust and splash-protected (IP65) game camera can be fixed effortlessly at the desired place. The operating temperatures range from -15°C to +60°C. The standby time is around six months.
This text is machine translated.
Features
- Video resolution up to 4K
- 32 MP photo resolution
- 90° PIR detection angle
- Trip time: 0.3 seconds
- Operating distance up to 21 m.
- 2" TFT color display
- Micro SD card memory (up to 256 GB)
- Time lapse recordings
- Built-in microphone
- Time and date
- Moon phase indication
- Temperature indication
- Password protection: 4 digits
- Time-lapse recording: 1 sec – 24 hours
- Infinite recording
Scope of delivery
- Wild camera
- USB-C cable
- Fixing strap
- User manual.








