
Number
Highlights & Details
BRAUN scouting cam BLACK400 WiFi 8K
- WiFi & Bluetooth
- 4MP CMOS image sensor
- For day and night recordings with black LEDs
- Built-in microphone and speaker
- Weatherproof IP66
Technical specifications
- Display type: TFT LCD color display
- 2" (5.08 cm) display
- Lens: FOV 120°
- Image resolution 60/48/42/36/32/24/20/16/8/4/2MP
- Continuous shooting: 1/2/3/4/5 pictures/pictures
- Video resolution 8K/4K/2.7K/1080P/720P 30fps
- Video length 5 s - 10 min
- Trip interval: 5 sec - 60 min.
- Mounting options: Belt, 1/4" stand thread
- File format: JPG & AVI
- 120° PIR sensor angle
- PIR sensor sensitivity: High/medium/low
- 2 x (High Power 850nm)
- Max. Night vision/triggering distance 15 m
- Trigger time: 0.3 sec
- Power supply: 8 x AA batteries or 6 V 1.5 A power supply (please order separately)
- Product type
Wildlife camera
- Features
Black LEDs
Wi-Fi
Time lapse video
- Interfaces (input)
microSD
USB C®
- Dim
(W x H x D) 98 x 138 x 58 mm
- Recording formats
Video
Photography
- Sensor resolution
4 MP
- Sensor type
CMOS
- Supported memory cards
microSD
- Factory colour
Camouflage brown
- Power supply
AA battery (8x), please order separately
6 V
- Width
98 mm
- Height
138 mm
- Depth
58 mm
IP66
- Weight
244 g
- Screen size diagonal (inches)
2 inch
- Series
N/A
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3344207 Braun Phototechnik Scouting Cam BLACK400 WiFi 8K Wildlife camera Black LEDs, Wi-Fi, Time lapse video Camouflage brown
User & Safety Instructions
User & Safety Instructions 3344207 Braun Phototechnik Scouting Cam BLACK400 WiFi 8K Wildlife camera Black LEDs, Wi-Fi, Time lapse video Camouflage brown
Description
Nature observation and monitoring with up to 8K video resolution
The smart Braun Scouting Cam Black400 WiFi 8K delivers 8K video recordings for reliable hunting station monitoring and object protection
The hunt for pin-sharp recordings has reached a new level: BRAUN Photo technology presents with the Scouting Cam Black400 WiFi 8K a game camera with WiFi-function.
This game camera is not only a master of camouflage in the area, but also a watchful eye for all properties. With up to 8K video resolution, this camera leaves no details undetected - from majestic deer to light-powered long fingers. The Wi-Fi connection offers numerous possibilities. Whether you want to document the change of game or protect your property - the Scouting Cam Black400 WiFi 8K are your eyes and ears when you cannot be on site.
With Wi-Fi-enabled together with the free APP the user can view, download or delete all the recordings. The annoying removal of the memory card is thus a thing of the past with the BRAUN Black400 WiFi 8K. The APP also enables a live preview with the option of recording pictures and videos manually. Along with the convenient data transfer the system settings of the game camera can also be managed via the WiFi-connection and the APP.
In this way, the resolution of the photos and videos as well as many other parameters can be set via the connected Smartphone and the APP. Settings can also be made directly on the camera via the control panel and the 2.0" TFT color display. The recordings can be viewed comfortably and directly via the color display.
In addition, the BRAUN Scouting Cam Black400 WiFi 8K can record videos with a resolution of 8K, while photos can be taken with an image resolution of up to 60 MP. Here you can choose between the video resolutions from 8K via 4K, 2.7K, 1080P up to 720P at 30fps. In the picture resolution the user has the choice of picture resolutions between 2MP to max. 60MP.
Both day as well as night recordings are possible thanks to the two in-built infrared LEDs and the 4MP CMOS-image sensor. The Braun SC400 Wi-Fi 8K also features a built-in PIR motion detector with three different sensitivity levels, a detection angle of 120°, a trigger distance of up to 15 meters and a tripping time of approx. 0.3 seconds.
The recordings can be stored on a microSD memory card with up to 128 GB. The game camera can also be connected to the PC and TV via a USB-C slot.
Furthermore, the game camera from BRAUN Photo technology has a built-in microphone, a speaker, password protection, a time-lapse mode as well as the display of date, time, phase of the moon and temperature. The robust and weather-proof (IP66) game camera can be fastened effortlessly at the desired location thanks to an installation belt. The operating temperature range is from -20°C to +60°C. The stand-by time is about 6 months. The power is supplied by 8 x AA batteries. The camera can also be operated with a 6V 1.5A power supply.
This text is machine translated.
Features
- Video resolution up to 8K photo resolution up to 60 MP
- 120° PIR sensor detection angle
- Trip time: 0.3 seconds
- Max. Night vision and triggering distance up to 15 m
- 2.0” TFT color display
- Records on microSD card (up to 128 GB)
- Time laps recording
- Time and date
- Moon phase indication
- Temperature indication
- Password protection: 4 digits
- Time-lapse recording: 1 sec - 24 hours
- Infinite recording.
Scope of delivery
- Wild camera
- USB-C cable
- Fixing strap
- User manual.





