
1/5
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.


Cable reel
15 m
PG plug
straight
PG connector
3
Black
H05RR-F 3G 1,5 mm²
Indoors
Outdoors
Plastic
Blue
230 V
18 cm
2.42 kg
IP44
Cable
PC
yes
Datasheet 2194365 Brennenstuhl 1072210 Cable reel 15 m Black PG plug
User & Safety Instructions 2194365 Brennenstuhl 1072210 Cable reel 15 m Black PG plug