

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

Cable reel
15 m
PG plug
1
straight
PG socket
4
Black
H05VV-F 3G 1,5 mm²
Indoors
Plastic
Blue
230 V
16 A
3860 W
180 mm
2.1 kg
With over heating protection
IP20
Datasheet 3314752 Brennenstuhl 1079188 Cable reel 15 m Black PG plug
User & Safety Instructions 3314752 Brennenstuhl 1079188 Cable reel 15 m Black PG plug