
Number
Highlights & Details
Brennenstuhl camping adapter cable / CEE adapter with safety plug and CEE coupling (1.5 m, continuous use in outdoor IP44)
- The RN cable is very robust, oil-resistant and particularly suitable for professional use.
- Adapter cable with earthing contact plug and CEE coupler with self closing lid.
- The L/N polarity is not defined with the earthing contact plug.
Technical specifications
- Connection: CEE-coupling/protection contact-plug
- Plug system: Type E and F
- Plug-in system CEE-socket/ CEE-coupling: CEE 1x 16 A 2P+PE (3p) 230 V
- Product type
CEE adapter
- Nominal voltage
230 V
- Type A
PG plug
- Type B
CEE plug (3-pin, 16 A)
- Cable standard
H07RN-F 3G 2,5 mm²
- Type
1.5 m
IP44
- Factory colour
Black
Grey
Blue
- Dim
(L x W x H) 195 x 195 x 60 mm
- Length
195 mm
- Width
195 mm
- Height
60 mm
- Content
1 pc(s)
- Number of pins
3
- Cable length
1.5 m
- Version
Adapter
- Connection type
PG connector
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3638531 Brennenstuhl 1133910025 CEE adapter 230 V 1 pc(s)
Datasheet 3638531 Brennenstuhl 1133910025 CEE adapter 230 V 1 pc(s)
Datasheet 3638531 Brennenstuhl 1133910025 CEE adapter 230 V 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3638531 Brennenstuhl 1133910025 CEE adapter 230 V 1 pc(s)
Description
· Foreign substance and splash-protected, IP44
· Cable length: 1.5m
· CABLE NAME: H07RN-F 3G2.5
· Cable quality: Rubber neoprene
· Cable color: Black
· Connection: CEE-coupling, protection contact-plug
· Plug connection system: Type E and F (ground contact with ground hole, L/N polarity not defined)
· Plug-in system CEE socket/ CEE coupling: 1x CEE 16A 2P+PE (3p) 230V
· Made in Germany
This text is machine translated.
Scope of delivery
- Camping adapter cable IP44





