
Number
Brennenstuhl 1152300015 Power strip (+ switch)
Highlights & Details
- Safety switch illuminated, two-pole on/off switchable
- Protective contact sockets in 45° arrangement, also for angled plugs
- with increased touch protection
Technical specifications
- Product type
Power strip (+ switch)
- Light bulb features
incl. switch
Child safety
- Outlets
3
- Cable length
1.50 m
- Used at
Indoors
- Mounting type
Table
Floor
- Material
Plastic
- Plug type
PG connector
- Cable standard
H05VV-F 3G 1,5 mm²
- Operating voltage
230 V
- Power rating
3680 W
- Factory colour
Black
- Length
95 mm
- Width
60 mm
- Height
215 mm
- Continuous power sockets
3
- Weight
0.34
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2452210 Brennenstuhl 1152300015 Power strip (+ switch) 3x Black PG connector 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2452210 Brennenstuhl 1152300015 Power strip (+ switch) 3x Black PG connector 1 pc(s)
Conformity certificate
Conformity certificate 2452210 Brennenstuhl 1152300015 Power strip (+ switch) 3x Black PG connector 1 pc(s)
Description
This text is machine translated.
Scope of delivery
- Eco-Line socket strip
What kind of Power Strips are you looking for?
- Bachmann socket strip
- Brennenstuhl socket strip
- Hama socket strip
- Kopp Power Strips
- Master/slave power strip
- Retractable socket
- Socket cube
- Socket strip (single socket control)
- Socket strip overvoltage protection
- Socket strip with CEE plug
- Socket strip with foot switch
- Socket strip without cable
- Socket tower
- Switched socket strip
- USB socket strip
















