
Highlights & Details
®estilo duplex power strip 7+2, Keystone, ÜSS, with switch
- 2 slots for Keystone modules
- 2 sockets over the table
- 7 sockets are located under the table
Technical specifications
- Socket arrangement:45°
- Max. power rating 16 A
- Product type
Worktop socket
- Outlets
9
- Cable length
2 m
- Used at
Indoors
- Mounting type
Table
- Surge protection for
Mains outlets
- Function display
visual
acoustic
- Leakage current
19500 A
- Plug type
PG connector
- Cable standard
H05VV-F 3G 1,5 mm²
- Operating voltage
230 V
- Factory colour
Silver
Black
- Length
13 cm
- Width
24 cm
- Height
14.8 cm
IP20
- Continuous power sockets
9
- Switchable sockets
9
- Weight
1.20
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2986786 Brennenstuhl 1153580110 Worktop socket Silver, Black PG connector
User & Safety Instructions
User & Safety Instructions 2986786 Brennenstuhl 1153580110 Worktop socket Silver, Black PG connector
User & Safety Instructions 2986786 Brennenstuhl 1153580110 Worktop socket Silver, Black PG connector
Description
The two-part Brennenstuhl®estilo socket strip from Brennenstuhl with a two-pin switch and high-quality stainless steel surface brings order to your home. It has a surge protector, which protects your equipment against problems with the mains supply, such as surges, lightning strikes or line noise, with a maximum sum of leakage currents up to 19.500A. The table socket strip can be adjusted to table thicknesses of 16-45mm and the anti-skid pads provide an ideal hold. The multiple socket outlet provides over the table 2 socket outlet nests as well as 2 slots for Keystone modules. With the right Keystone module, you can integrate the connection you need into the power strip without tools, providing a high level of connectivity. A further 7 socket outlets are available at the bottom side, in order to keep your workplace tidy.
This text is machine translated.
This text is machine translated.
Features
- 2 slots for Keystone modules
- 2 sockets over the table
- 7 sockets are located under the table
- Attractive, innovative, two-part design
- Sockets with increased contact protection
- Earthing contact sockets arranged at an angle of 45°, also suitable for angled plugs
- With function control lamp and additional audio warning signal in case of failure over-voltage protection
Scope of delivery
- Table socket strip
- User manual.











