
Brennenstuhl®estilo duplex power strip 7+2, USB, overvoltage protection, with switch
Highlights & Details
- Table socket strip in an innovative, two-part design
- High quality stainless steel surface
Technical specifications
- Max. USB Power Delivery Power 30 W
- Socket arrangement:45°
- Max. power rating 16 A
- Product type
Worktop socket
- Light bulb features
incl. USB
incl. USB-C®
- Outlets
9
- Cable length
2 m
- Used at
Indoors
- Mounting type
Table
- Surge protection for
Mains outlets
- Function display
visual
acoustic
- Plug type
PG connector
- Cable standard
H05VV-F 3G 1,5 mm²
- Operating voltage
230 V
- Factory colour
Silver
Black
- Length
13 cm
- Width
24 cm
- Height
14.8 cm
IP20
- Continuous power sockets
9
- Switchable sockets
9
- Weight
1.12
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2986788 Brennenstuhl 1153580210 Worktop socket 9x Silver, Black PG connector
User & Safety Instructions
User & Safety Instructions 2986788 Brennenstuhl 1153580210 Worktop socket 9x Silver, Black PG connector
User & Safety Instructions 2986788 Brennenstuhl 1153580210 Worktop socket 9x Silver, Black PG connector
Description
This text is machine translated.
Features
- Cable length 2m
- CABLE DESIGNATION: H05VV-F 3G1,5
- Sockets with increased contact protection
- Earthing contact sockets arranged at an angle of 45°, also suitable for angled plugs
- 1x charger USB C Power delivery
- 1x USB charging port of type A
- With function control lamp and additional audio warning signal in case of failure over-voltage protection
Scope of delivery
- Table socket strip
- User manual.












