The Brennenstuhl Connect WiFi Garden socket by Brennenstuhl allows you to control your home, from anywhere and at any time easily via the free APP Brennenstuhl Connect or using voice control with Amazon Alexa or Google Assistant. When connecting, make sure to select the 2.4 GHz band of your WLAN router. The smart outdoor socket also convinces by the following features:
* To connect: Garden lights, light chains, Christmas lighting, pool, radio, Electric grill etc.
* Ground spike for continuous outdoor use, IP44
* Easy setup and control with the free Brennenstuhl Connect APP
* Switch from anywhere with Remote Access
* Comfortable outdoor control of devices up to 3000W
* Radio frequency: 2.4 GHz WiFi
* Radio range: 40m
* Cable length: 3M
* CABLE NAME: H07RN-F 3G1.5
* Sockets: 2 x 230V/ 16A
* Individually switchable sockets
* Function only with Wi-Fi connection
This text is machine translated.