
Number
Highlights & Details
EXT cord 5m CEE230V/16A IP44 H07RN-F3G2.5 orange, plug & coupler
- Special rubber cable with CEE plug and coupling with cover flap
- RN-cable is very robust, oil-resistant and durable
- High-quality CEE plug and coupling
Technical specifications
- Product type
Current CEE outdoor cable extension
- Version
CEE outdoor cable extension
- Type A
CEE plug (3-pin, 16 A)
- Connector version
straight
- Type B
CEE connector (3-pin, 16 A)
- Outlets
1
- Cable standard
H07RN-F 3G 2,5 mm²
- Cable length
5.00 m
- Operating voltage
230 V
- Used at
Outdoors
Indoors
IP44
- Factory colour
Orange
- Cable use
Current
- Nominal current
16 A
- Cable design
Round
- Weight
1280 g
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2361277 Brennenstuhl 1167650605 Current CEE outdoor cable extension 16 A Orange 5.00 m H07RN-F 3G 2,5 mm²
User & Safety Instructions
User & Safety Instructions 2361277 Brennenstuhl 1167650605 Current CEE outdoor cable extension 16 A Orange 5.00 m H07RN-F 3G 2,5 mm²
User & Safety Instructions 2361277 Brennenstuhl 1167650605 Current CEE outdoor cable extension 16 A Orange 5.00 m H07RN-F 3G 2,5 mm²
Description
This text is machine translated.
Scope of delivery
- CEE cable extension









