
Brennenstuhl professional CEE extension cable IP44 black
Highlights & Details
- With high-quality CEE plug and coupling
- Perfect for use on building sites
- Coupling with cover flap
Technical specifications
- Product type
Current Cable extension
- Version
Cable extension
- Type A
CEE plug (5-pin, 16 A)
- Connector version
straight
- Type B
CEE connector (5-pin, 16 A)
- Outlets
1
- Cable standard
H07RN-F 5G 1,5 mm²
- Cable length
30.00 m
- Operating voltage
400 V
- Used at
Outdoors
Indoors
IP44
- Factory colour
Black
- Cable use
Current
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2194447 Brennenstuhl 1167730 Current Cable extension Black 30.00 m H07RN-F 5G 1,5 mm²
User & Safety Instructions
User & Safety Instructions 2194447 Brennenstuhl 1167730 Current Cable extension Black 30.00 m H07RN-F 5G 1,5 mm²
User & Safety Instructions 2194447 Brennenstuhl 1167730 Current Cable extension Black 30.00 m H07RN-F 5G 1,5 mm²
Description
* Cable quality: Rubber neoprene
* CABLE DESIGNATION: H07RN-F 5G1.5
* COUPLING: CEE 400 V/16 A.
* PLUG: CEE 400 V/16 A
This text is machine translated.
Features
- 30m special rubber cable with CEE plug and coupling with cover flap, 5-pin
- High-current extension cable made of rubber-neoprene (H07RN-F 5G1.5)
- CEE extension cable Ideal is suitable for hard-to-use on construction sites, in industry or trade and for continuous use outdoors
- High-voltage extension cable with high-quality CEE plug and coupling 400V/16A
- Delivery scope: 1 x CEE extension cable 30 m with the protection class IP44 (foreign body and splash-proof) - in the best quality of Brennenstuhl®
Scope of delivery
- CEE cable extension














