
Mobile 360° LED battery spotlight
Highlights & Details
- LED industrial light 30W, 3000 lm
- With Li-lon battery
- Max. lighting duration of 12 h
- LED outdoor worklight, IP54
Technical specifications
- Dim
(L x W x H) 210 x 205 x 225 mm
- Product type
Industrial light
- Factory colour
Black
- Bulb type
LED (monochrome)
30 W
- Total luminous flux
3000 lm
n.rel.
- Features
Switch
- Weight
1.48 kg
- Colour
Daylight white
- Width
205 mm
- Height
225 mm
- Length
210 mm
- Rechargeable battery capacity (details)
4.40 Ah
- Technology
Li-ion
- Capacity (mAh, Ah)
4.4 Ah
- Power supply (LOV)
rechargeable
- Colour temperature type
6500 K
- Charging time
5 h
- Luminous flux
3000 lm
- Protection class
III
- Operating voltage
230 V / AC
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2303697 Brennenstuhl 1171410301 Industrial light 30 W 3000 lm Daylight white 1171410301
User & Safety Instructions
User & Safety Instructions 2303697 Brennenstuhl 1171410301 Industrial light 30 W 3000 lm Daylight white 1171410301
Description
The robust and stable Mobile 360° LED battery spotlight BF 3000 MA from Brennenstuhl is perfectly suitable for continuous use in outdoor areas thanks to the protection class IP54. Thanks to 360° angle of radiation, the battery-operated construction beamer provides for a glare-free and shadow-free room illumination.
This text is machine translated.
This text is machine translated.
Features
- Luminous flux: 3000 lm
- Color temperature: 6500 K
- Battery Technology: Lithium-ion
- Voltage: 11.1 V
- Battery capacity: 4.4 Ah
- Light duration max.: 12 h
- Charging duration: Approx. 5 h
- Protection class (IP): IP54
- Impact resistance: IK08
- Protection class: III.
Scope of delivery
- 1x mobile LED spotlight 360° with 30 W power
- Li-ion rechargeable battery (11.1 V/4.4 Ah)
- User manual.
























