
Battery LED worklight RUFUS 1500 MA
Highlights & Details
- LED work light with 5 switching stages
- Shock-resistant and fall-proof (from a height of up to 3 m)
- With charging indicator, power bank function
Technical specifications
- Dim
(L x W x H) 48 x 114 x 180 mm
- Product type
Work light
- Bulb type
LED (monochrome)
- Technology
Li-ion
- Operating voltage
5 V
- Factory colour
Black
- Colour temperature type
6500 K
- Weight
770 g
- Capacity (mAh, Ah)
5 Ah
- Charging time
3 h
15 W
- Luminous flux
1500 lm
- Width
114 mm
- Height
180 mm
- Length
48 mm
- Protection class
III
- Power supply (LOV)
rechargeable
n.rel.
- Depth
48 mm
- Rechargeable battery capacity (details)
5.00 Ah
- Features
USB port
Switch
- Colour
Daylight white
- Material
Plastic
- Total luminous flux
1500 lm
- Operating voltage
4
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2303684 Brennenstuhl 1173100100 RUFUS 1500 MA mobil LED (monochrome) Work light rechargeable 15 W 1500 lm
User & Safety Instructions
User & Safety Instructions 2303684 Brennenstuhl 1173100100 RUFUS 1500 MA mobil LED (monochrome) Work light rechargeable 15 W 1500 lm
Information
Test Summary Report 2303684 Brennenstuhl 1173100100 RUFUS 1500 MA mobil LED (monochrome) Work light rechargeable 15 W 1500 lm
Description
This text is machine translated.
Features
- With on/off switch and 5 different brightness levels (10%/25%/50%/75%/100%)
- Charging via connection type C, charging cable type A/C including
- integrated Li-ion battery 3.7 V/5 Ah, charging time approx. 3 hours
- Powerbank USB charging connection
- : 3h (100%), 4h (75%), 6h (50%), 12h (25%), 25h (10%)
- Color temperature: 6500 K
- 15W
- Power consumption: 1500lm Light output: IP65 IK08
- protection class III
Scope of delivery
- 1x battery LED working spotlight RUFUS (Li-ion battery 3.7V/5Ah) With a housing made of solid die-cast aluminum
- 1 x charging cable
- 1x carrying case
- User manual.






















