
LED battery rod light
Highlights & Details
- Three switching stages 100% - 40% - 10%
- Integrated Li-ion battery (3.7 V/2.2 Ah)
- Impact and break-proof protective shell
Technical specifications
- Dim
(L x W x H) 3.5 x 4.4 x 30 mm
- Product type
Work light
- LEDs
12
- Work light features
Battery status indicator
Hook
- Bulb type
LED (monochrome)
- Technology
Li-ion
- Operating voltage
5 V
- Factory colour
Grey
Yellow
- Colour temperature type
6500 K
- Weight
240 g
- Capacity (mAh, Ah)
2.2 Ah
- Charging time
5 h
- Luminous flux
520 lm
- Width
4.4 mm
- Height
30 mm
- Length
3.5 mm
- Protection class
III
- Power supply (LOV)
rechargeable
n.rel.
- No. of power packs included
1
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2303694 Brennenstuhl 1175580 WL 500 A LED (monochrome) Work light rechargeable 520 lm No. of power packs included 1
User & Safety Instructions
User & Safety Instructions 2303694 Brennenstuhl 1175580 WL 500 A LED (monochrome) Work light rechargeable 520 lm No. of power packs included 1
Description
This text is machine translated.
Features
- 12 super bright Seoul SMD LEDs
- Shock and break-proof protective shell
- with ergonomic rubber handle
- Charging time: Approx. 5 hours
- Protection type: IP54
- Light current: 520 lm
- Impact strength: IK07
Scope of delivery
- 1x LED battery workshop lamp WL 500 A with integrated battery
- 1x USB charging cable
- User manual.


















