
1/6
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Cable reel
25 m
PG plug
straight
PG socket
4
Black
H05VV-F 3G 1,5 mm²
Indoors
Metal
Silver
230 V
29 cm
4.394
IP20
yes
Datasheet 2194511 Brennenstuhl 1195056 Cable reel 25 m Black PG plug
User & Safety Instructions 2194511 Brennenstuhl 1195056 Cable reel 25 m Black PG plug