
1/5
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Cable reel
50 m
PG plug
straight
PG socket
4
Black
H05VV-F 3G 1,5 mm²
Indoors
Metal
Silver
230 V
29 cm
7.12 kg
IP44
yes
Datasheet 2194512 Brennenstuhl 1195066 Cable reel 50 m Black PG plug
User & Safety Instructions 2194512 Brennenstuhl 1195066 Cable reel 50 m Black PG plug