

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.




Cable reel
25 m
PG plug
1
straight
PG socket
3
Orange
AT-N07V3V3-F 3G 1,5 mm²
Outdoors
Steel plate
Metal
230 V
16 A
3680 W
240 mm
4.92 kg
IP44
Datasheet 3314739 Brennenstuhl 1198328 Cable reel 25 m Orange PG plug
User & Safety Instructions 3314739 Brennenstuhl 1198328 Cable reel 25 m Orange PG plug