
1/7
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.




Cable reel
40 m
PG plug
straight
PG socket
3
Black
H07RN-F 3G 1,5 mm²
Outdoors
Indoors
Metal
Silver
230 V
29 cm
7.32 kg
IP44
yes
Datasheet 2194514 Brennenstuhl 1198340 Cable reel 40 m Black PG plug
User & Safety Instructions 2194514 Brennenstuhl 1198340 Cable reel 40 m Black PG plug